0
0 toodet0,00 €
KM-ta
KM-ta

Leaded Tantalum Capacitors:

Leiti 2 653 toodet
Leidke poest Farnell Eesti suur valik tooteid Leaded Tantalum Capacitors. Meil on suur valik Leaded Tantalum Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Kyocera Avx, Vishay, Multicomp Pro & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2787369

RoHS

Each
1+
1,670 €
10+
1,480 €
50+
1,180 €
100+
0,848 €
500+
0,658 €
Min: 1 / Mitu: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
3366021

RoHS

Date/Lot Code

Each
5+
3,070 €
50+
1,970 €
250+
1,770 €
500+
1,470 €
1000+
1,430 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
2839573

RoHS

Date/Lot Code

Each
1+
89,390 €
Min: 1 / Mitu: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
1754015

RoHS

Date/Lot Code

Each
1+
10,260 €
5+
7,850 €
10+
7,170 €
20+
6,540 €
Min: 1 / Mitu: 1
100µF
10V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
-
12.3mm
10.5mm
790D Series
-55°C
125°C
-
2787361

RoHS

Each
10+
0,813 €
50+
0,678 €
100+
0,622 €
500+
0,432 €
1000+
0,423 €
Min: 10 / Mitu: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787356

RoHS

Each
1+
9,320 €
10+
6,740 €
50+
5,890 €
150+
5,880 €
600+
5,220 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
2.2µF
20V
± 10%
Axial Leaded
-
7ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017565

RoHS

Each
1+
12,740 €
10+
9,820 €
Min: 1 / Mitu: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
4071495

RoHS

Date/Lot Code

Each
1+
2,340 €
10+
1,850 €
50+
1,560 €
100+
1,480 €
500+
1,390 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10µF
16V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4155875

RoHS

Date/Lot Code

Each
1+
269,010 €
5+
251,970 €
10+
234,920 €
Min: 1 / Mitu: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
-
SuperTan T34 Series
-55°C
85°C
-
4155872

RoHS

Date/Lot Code

Each
1+
184,430 €
5+
159,600 €
10+
156,410 €
Min: 1 / Mitu: 1
470µF
50V
± 10%
PC Pin
-
0.75ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
9708413

RoHS

Each
1+
1,010 €
50+
0,304 €
100+
0,251 €
250+
0,211 €
500+
0,181 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
2.2µF
25V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1100468

RoHS

Date/Lot Code

Each
1+
0,711 €
50+
0,444 €
100+
0,429 €
250+
0,413 €
500+
0,384 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1100482

RoHS

Date/Lot Code

Each
1+
2,520 €
10+
1,800 €
50+
1,470 €
100+
1,370 €
200+
1,260 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
9708375

RoHS

Each
1+
2,360 €
10+
1,290 €
50+
0,816 €
100+
0,684 €
200+
0,589 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
1,640 €
50+
1,220 €
100+
1,180 €
250+
1,130 €
500+
1,050 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
1869995

RoHS

Each
1+
6,670 €
10+
3,590 €
25+
3,020 €
50+
2,600 €
100+
2,280 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1100463

RoHS

Date/Lot Code

Each
1+
0,553 €
50+
0,327 €
100+
0,306 €
250+
0,285 €
500+
0,275 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
9708570

RoHS

MULTICOMP PRO
Each
1+
2,380 €
10+
1,300 €
50+
0,822 €
100+
0,689 €
200+
0,593 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1870000

RoHS

Each
1+
1,490 €
50+
0,450 €
100+
0,372 €
250+
0,312 €
500+
0,269 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+
1,030 €
10+
0,478 €
50+
0,311 €
100+
0,258 €
200+
0,216 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708405

RoHS

Each
1+
0,792 €
50+
0,239 €
100+
0,203 €
250+
0,166 €
500+
0,143 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1100457

RoHS

Date/Lot Code

Each
1+
0,734 €
50+
0,420 €
100+
0,393 €
250+
0,366 €
500+
0,340 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10µF
10V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100489

RoHS

Date/Lot Code

Each
1+
0,553 €
50+
0,319 €
100+
0,299 €
250+
0,278 €
500+
0,269 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1100470

RoHS

Date/Lot Code

Each
1+
1,030 €
50+
0,655 €
100+
0,610 €
250+
0,567 €
500+
0,525 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1100479

RoHS

Date/Lot Code

Each
1+
0,877 €
50+
0,542 €
100+
0,524 €
250+
0,505 €
500+
0,469 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10µF
25V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1–25 2653-st üksusest
107 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account