330µF Leaded Tantalum Capacitors:
Leiti 35 toodetKuva
Ostja
Insener
Tootja
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,390 € | Min: 1 / Mitu: 1 | 330µF | 50V | ± 10% | PC Pin | - | 1.53ohm | - | - | Axial Leaded | - | 26.97mm | - | TWC-Y Series | -55°C | 200°C | - | |||||
2353269 | Each | 1+ 83,220 € 10+ 68,800 € 20+ 63,440 € | Min: 1 / Mitu: 1 | 330µF | 75V | ± 10% | Axial Leaded | - | 1ohm | - | 2.1A | Axial Leaded | - | 19.46mm | - | TWA Series | -55°C | 125°C | - | ||||
2347607 | Each | 1+ 107,020 € 10+ 87,170 € 20+ 85,430 € | Min: 1 / Mitu: 1 | 330µF | 75V | ± 10% | PC Pin | - | 1ohm | - | 2.1A | Axial Leaded | 9.52mm | 28.19mm | - | ST Series | -55°C | 85°C | - | ||||
Each | 500+ 11,170 € | Min: 500 / Mitu: 500 | 330µF | 6V | ± 10% | PC Pin | - | 0.7ohm | - | - | Axial Leaded | - | 18.03mm | - | T322 Series | -55°C | 125°C | - | |||||
Each | 1+ 111,380 € 5+ 99,210 € 10+ 87,040 € | Min: 1 / Mitu: 1 | 330µF | 50V | ± 10% | Axial Leaded | - | 1.5ohm | - | 1.9A | Axial Leaded | 9.53mm | 28.6mm | - | 135D Series | -55°C | 85°C | - | |||||
3017216 | Each | 20+ 144,320 € | Min: 20 / Mitu: 20 | 330µF | 15V | ± 10% | PC Pin | - | 0.4ohm | R | 671mA | Axial Leaded | - | 19.96mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 20+ 19,200 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 10% | Axial Leaded | - | 0.7ohm | - | - | Axial Leaded | - | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016546 | Each | 20+ 17,220 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 20% | PC Pin | - | 0.7ohm | - | - | Axial Leaded | - | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017341 | Each | 20+ 30,520 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 20% | PC Pin | - | 0.045ohm | R | 4.3A | Axial Leaded | - | 19.96mm | - | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016608 | Each | 20+ 26,640 € | Min: 20 / Mitu: 20 | 330µF | 15V | ± 20% | PC Pin | - | 0.4ohm | - | - | Axial Leaded | - | 19.96mm | - | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017101 | Each | 20+ 20,790 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 20% | PC Pin | - | 0.7ohm | M | 507mA | Axial Leaded | - | 19.96mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017214 | Each | 20+ 73,460 € | Min: 20 / Mitu: 20 | 330µF | 15V | ± 10% | PC Pin | - | 0.4ohm | M | 671mA | Axial Leaded | - | 19.96mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017339 | Each | 20+ 53,230 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 10% | PC Pin | - | 0.045ohm | C | 4.3A | Axial Leaded | - | 19.96mm | - | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016587 | Each | 20+ 13,180 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 10% | PC Pin | - | 0.7ohm | - | - | Axial Leaded | - | 17.42mm | - | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017099 | Each | 20+ 21,060 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 10% | PC Pin | - | 0.7ohm | M | 507mA | Axial Leaded | - | 19.96mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016607 | Each | 20+ 21,420 € | Min: 20 / Mitu: 20 | 330µF | 15V | ± 10% | PC Pin | - | 0.4ohm | - | - | Axial Leaded | - | 19.96mm | - | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017100 | Each | 20+ 28,400 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 10% | PC Pin | - | 0.7ohm | P | 507mA | Axial Leaded | - | 19.96mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
2839574 | Each | 1+ 104,390 € 10+ 79,580 € 20+ 74,680 € | Min: 1 / Mitu: 1 | 330µF | 50V | ± 20% | PC Pin | - | 1.53ohm | - | - | Axial Leaded | - | 26.97mm | - | TWC-Y Series | -55°C | 200°C | - | ||||
3017215 | Each | 20+ 101,580 € | Min: 20 / Mitu: 20 | 330µF | 15V | ± 10% | PC Pin | - | 0.4ohm | P | 671mA | Axial Leaded | - | 19.96mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017213 | Each | 20+ 200,550 € | Min: 20 / Mitu: 20 | 330µF | 15V | ± 10% | PC Pin | - | 0.4ohm | B | 671mA | Axial Leaded | - | 19.96mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017340 | Each | 20+ 19,850 € | Min: 20 / Mitu: 20 | 330µF | 6V | ± 10% | PC Pin | - | 0.045ohm | M | 4.3A | Axial Leaded | - | 19.96mm | - | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3415942 | Each | 1+ 851,630 € | Min: 1 / Mitu: 1 | 330µF | 6V | ± 10% | PC Pin | - | 0.045ohm | B | - | Axial Leaded | - | 19.96mm | - | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415890 | Each | 1+ 871,750 € | Min: 1 / Mitu: 1 | 330µF | 6V | ± 5% | PC Pin | - | 0.045ohm | C | - | Axial Leaded | - | 19.96mm | - | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415931 | Each | 1+ 867,650 € | Min: 1 / Mitu: 1 | 330µF | 6V | ± 10% | PC Pin | - | 0.045ohm | C | - | Axial Leaded | - | 19.96mm | - | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415848 | Each | 1+ 867,650 € | Min: 1 / Mitu: 1 | 330µF | 6V | ± 10% | PC Pin | - | 0.045ohm | C | - | Axial Leaded | - | 19.05mm | - | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 |