220µF 50V Leaded Tantalum Capacitors:

Leiti 51 toodet
Leidke poest Farnell Eesti suur valik 220µF Leaded Tantalum Capacitors. Meil on lai valik Leaded Tantalum Capacitors, näiteks 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Vishay, Kyocera Avx & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1869986

RoHS

Each
1+
5,050 €
10+
2,700 €
25+
1,870 €
50+
1,610 €
100+
1,400 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
220µF
10V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
3016538

RoHS

Date/Lot Code

Each
1+
24,300 €
20+
18,700 €
60+
17,560 €
100+
17,140 €
260+
16,650 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
220µF
10V
± 10%
Axial Leaded
-
0.6ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4659297

RoHS

Date/Lot Code

Each
1+
88,050 €
10+
72,790 €
20+
67,120 €
Min: 1 / Mitu: 1
220µF
30V
± 10%
Axial Leaded
-
2.53ohm
-
-
-
7.14mm
16.28mm
-
TWC-Y Series
-55°C
200°C
-
2839579

Date/Lot Code

Each
1+
65,390 €
10+
54,060 €
20+
49,850 €
Min: 1 / Mitu: 1
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
-
Axial Leaded
-
16.28mm
-
TWC-Y Series
-55°C
200°C
-
2839576

RoHS

Date/Lot Code

Each
1+
65,390 €
10+
54,060 €
20+
49,850 €
Min: 1 / Mitu: 1
220µF
30V
± 10%
PC Pin
-
2.53ohm
-
-
Axial Leaded
-
16.28mm
-
TWC-Y Series
-55°C
200°C
-
3017544

RoHS

Date/Lot Code

Each
1+
15,010 €
Min: 1 / Mitu: 1
220µF
6V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
3017093

Date/Lot Code

Each
20+
20,790 €
Min: 20 / Mitu: 20
220µF
10V
± 20%
PC Pin
-
0.6ohm
M
548mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2347601

Date/Lot Code

Each
20+
94,110 €
Min: 20 / Mitu: 20
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
Axial Leaded
9.52mm
28.6mm
-
ST Series
-55°C
85°C
-
2293350

Date/Lot Code

Each
1+
111,980 €
10+
76,390 €
20+
74,860 €
Min: 1 / Mitu: 1
220µF
50V
± 20%
PC Pin
-
0.9ohm
-
1.8A
Axial Leaded
-
23.42mm
-
T16 Series
-55°C
85°C
-
2347599

Date/Lot Code

Each
1+
85,000 €
10+
67,700 €
20+
66,350 €
Min: 1 / Mitu: 1
220µF
50V
± 10%
Axial Leaded
-
0.9ohm
-
1.8A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
3017091

Date/Lot Code

Each
20+
21,060 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
Axial Leaded
-
0.6ohm
M
548mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017330

Date/Lot Code

Each
20+
19,850 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
PC Pin
-
0.055ohm
M
3.9A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
2347554

RoHS

Date/Lot Code

Each
1+
82,450 €
10+
66,380 €
20+
65,050 €
Min: 1 / Mitu: 1
220µF
30V
± 10%
Axial Leaded
-
2.5ohm
-
1.2A
Axial Leaded
7.14mm
17.88mm
-
135D Series
-55°C
85°C
-
2353272

Date/Lot Code

Each
1+
104,870 €
10+
79,940 €
20+
75,020 €
Min: 1 / Mitu: 1
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
Axial Leaded
-
26.97mm
-
TWA Series
-55°C
125°C
-
3016581

Date/Lot Code

Each
20+
12,860 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
PC Pin
-
0.6ohm
-
-
Axial Leaded
-
17.42mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3017207

Date/Lot Code

Each
20+
101,580 €
Min: 20 / Mitu: 20
220µF
15V
± 10%
PC Pin
-
0.5ohm
P
600mA
Axial Leaded
-
19.96mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017572

RoHS

Date/Lot Code

Each
1+
16,440 €
Min: 1 / Mitu: 1
220µF
10V
± 10%
PC Pin
-
0.6ohm
-
-
Axial Leaded
-
18.03mm
-
T322 Series
-55°C
125°C
-
3016539

Date/Lot Code

Each
20+
18,800 €
Min: 20 / Mitu: 20
220µF
10V
± 20%
Axial Leaded
-
0.6ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017206

Date/Lot Code

Each
20+
73,460 €
Min: 20 / Mitu: 20
220µF
15V
± 10%
PC Pin
-
0.5ohm
M
600mA
Axial Leaded
-
19.96mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017332

Date/Lot Code

Each
20+
30,780 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
PC Pin
-
0.055ohm
R
3.9A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3016537

Date/Lot Code

Each
20+
16,310 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
PC Pin
-
0.6ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017334

Date/Lot Code

Each
20+
41,480 €
Min: 20 / Mitu: 20
220µF
10V
± 20%
PC Pin
-
0.055ohm
B
3.9A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017327

Date/Lot Code

Each
20+
41,730 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
PC Pin
-
0.055ohm
B
3.9A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017331

Date/Lot Code

Each
20+
24,070 €
Min: 20 / Mitu: 20
220µF
10V
± 10%
PC Pin
-
0.055ohm
P
3.9A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017335

Date/Lot Code

Each
20+
23,850 €
Min: 20 / Mitu: 20
220µF
10V
± 20%
PC Pin
-
0.055ohm
P
3.9A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
1–25 51-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account