120µF Leaded Tantalum Capacitors:
Leiti 37 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3017170 | Each | 1+ 53,620 € | Min: 1 / Mitu: 1 | 120µF | 20V | ± 10% | PC Pin | 0.6ohm | P | 456mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 1+ 89,020 € 10+ 73,590 € 20+ 67,860 € | Min: 1 / Mitu: 1 | 120µF | 50V | ± 10% | Axial Leaded | 2.49ohm | - | - | - | 7.14mm | 16.28mm | TWC-Y Series | -55°C | 200°C | - | |||||
3017171 | Each | 20+ 59,290 € | Min: 20 / Mitu: 20 | 120µF | 20V | ± 10% | PC Pin | 0.6ohm | R | 456mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 20+ 10,420 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 20% | Axial Leaded | 1ohm | - | - | Axial Leaded | - | 17.42mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
2353264 | Each | 1+ 104,390 € 10+ 79,580 € 20+ 74,680 € | Min: 1 / Mitu: 1 | 120µF | 100V | ± 10% | Axial Leaded | 2.76ohm | - | - | Axial Leaded | - | 26.97mm | TWC-Y Series | -55°C | 200°C | - | ||||
3017071 | Each | 20+ 43,880 € | Min: 20 / Mitu: 20 | 120µF | 15V | ± 10% | PC Pin | 0.8ohm | B | 474mA | Axial Leaded | - | 19.96mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016957 | Each | 20+ 40,160 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 1ohm | B | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016956 | Each | 20+ 26,090 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 5% | PC Pin | 1ohm | P | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017247 | Each | 20+ 48,380 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 0.07ohm | D | 3.2A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3017246 | Each | 20+ 25,090 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 0.07ohm | B | 3.2A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016960 | Each | 20+ 19,060 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 1ohm | P | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017248 | Each | 20+ 15,110 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | Axial Leaded | 0.07ohm | P | 3.2A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016962 | Each | 20+ 25,840 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 1ohm | R | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016475 | Each | 20+ 8,750 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 1ohm | - | - | Axial Leaded | - | 17.42mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016959 | Each | 20+ 14,700 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 1ohm | M | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016958 | Each | 20+ 85,000 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 10% | PC Pin | 1ohm | D | 354mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017245 | Each | 20+ 44,840 € | Min: 20 / Mitu: 20 | 120µF | 10V | ± 5% | PC Pin | 0.07ohm | C | 3.2A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
Each | 20+ 19,470 € | Min: 20 / Mitu: 20 | 120µF | 15V | ± 10% | Axial Leaded | 0.8ohm | - | - | Axial Leaded | - | 19.96mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016576 | Each | 20+ 12,120 € | Min: 20 / Mitu: 20 | 120µF | 20V | ± 10% | PC Pin | 0.6ohm | - | - | Axial Leaded | - | 17.42mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017304 | Each | 20+ 37,290 € | Min: 20 / Mitu: 20 | 120µF | 15V | ± 10% | PC Pin | 0.07ohm | B | 3.5A | Axial Leaded | - | 19.96mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3415765 | Each | 1+ 506,480 € | Min: 1 / Mitu: 1 | 120µF | 10V | ± 5% | PC Pin | 0.07ohm | C | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415866 | Each | 1+ 756,290 € | Min: 1 / Mitu: 1 | 120µF | 15V | ± 10% | PC Pin | 0.07ohm | B | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415938 | Each | 1+ 495,250 € | Min: 1 / Mitu: 1 | 120µF | 10V | ± 5% | PC Pin | 0.07ohm | B | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415925 | Each | 1+ 841,210 € | Min: 1 / Mitu: 1 | 120µF | 15V | ± 10% | PC Pin | 0.07ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415829 | Each | 1+ 756,290 € | Min: 1 / Mitu: 1 | 120µF | 15V | ± 10% | PC Pin | 0.07ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 |