0.56µF Leaded Tantalum Capacitors:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3016361 | Each | 150+ 6,200 € | Min: 150 / Mitu: 150 | 0.56µF | 35V | ± 5% | PC Pin | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016734 | Each | 150+ 25,010 € | Min: 150 / Mitu: 150 | 0.56µF | 100V | ± 10% | PC Pin | - | 12ohm | M | 87mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 150+ 5,450 € | Min: 150 / Mitu: 150 | 0.56µF | 35V | ± 10% | Axial Leaded | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016733 | Each | 150+ 34,430 € | Min: 150 / Mitu: 150 | 0.56µF | 100V | ± 5% | PC Pin | - | 12ohm | M | 87mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 150+ 8,140 € | Min: 150 / Mitu: 150 | 0.56µF | 35V | ± 5% | Axial Leaded | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
4471117 | Each (Supplied on Full Reel) Täispool | 62+ 3,730 € | Min: 62 / Mitu: 62 | 0.56µF | 50V | ± 10% | Axial Leaded | - | 13ohm | - | - | - | 2.79mm | 7.37mm | - | T322 Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Täispool | 1500+ 1,310 € | Min: 1500 / Mitu: 1500 | 0.56µF | 35V | ± 10% | Radial Leaded | 5.08mm | - | - | - | - | - | 4.5mm | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||