KEMET 35V Leaded Tantalum Capacitors:
Leiti 1 998 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,670 € 10+ 1,480 € 50+ 1,180 € 100+ 0,848 € 500+ 0,658 € | Min: 1 / Mitu: 1 | 22µF | 6.3V | ± 10% | Radial Leaded | 2.54mm | 3.7ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 10+ 0,813 € 50+ 0,678 € 100+ 0,622 € 500+ 0,432 € 1000+ 0,423 € | Min: 10 / Mitu: 10 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.54mm | 21ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 9,320 € 10+ 6,740 € 50+ 5,890 € 150+ 5,880 € 600+ 5,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2µF | 20V | ± 10% | Axial Leaded | - | 7ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 1+ 12,740 € 10+ 9,820 € | Min: 1 / Mitu: 1 | 68µF | 15V | ± 10% | PC Pin | - | 1ohm | - | - | Axial Leaded | - | 13.46mm | - | T322 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,340 € 10+ 1,850 € 50+ 1,560 € 100+ 1,480 € 500+ 1,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 20% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 5.5mm | - | 8.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,570 € 10+ 1,820 € 50+ 1,650 € 100+ 1,450 € 500+ 1,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 25V | ± 10% | Radial Leaded | 5.08mm | 2.5ohm | - | - | Radial Leaded | - | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 1,960 € 10+ 1,430 € 50+ 1,350 € 100+ 1,270 € 500+ 1,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µF | 35V | ± 10% | Radial Leaded | 2.54mm | 8ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,890 € 10+ 2,050 € 50+ 1,700 € 100+ 1,590 € 500+ 1,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3µF | 16V | ± 10% | Radial Leaded | 2.54mm | 6ohm | - | - | Radial Leaded | 4.5mm | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 3,450 € 10+ 2,440 € 50+ 2,040 € 100+ 1,920 € 500+ 1,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µF | 16V | ± 10% | Radial Leaded | 5.08mm | 5ohm | - | - | Radial Leaded | - | - | 8.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,760 € 10+ 1,950 € 50+ 1,700 € 100+ 1,590 € 500+ 1,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1µF | 35V | ± 10% | Radial Leaded | 5.08mm | 26ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 4,370 € 10+ 3,080 € 50+ 2,600 € 100+ 2,500 € 500+ 2,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 16V | ± 10% | Radial Leaded | 2.54mm | 2ohm | - | - | Radial Leaded | - | - | 9.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 24,050 € 20+ 17,850 € 60+ 17,070 € 100+ 16,690 € 260+ 16,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µF | 35V | ± 10% | Axial Leaded | - | 0.8ohm | - | - | Axial Leaded | - | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 1+ 3,760 € 10+ 2,640 € 50+ 2,240 € 100+ 2,110 € 500+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 10% | Radial Leaded | 5.08mm | 3.2ohm | - | - | Radial Leaded | 5.5mm | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 6,210 € 10+ 4,420 € 50+ 4,010 € 100+ 3,830 € 500+ 3,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 35V | ± 10% | Radial Leaded | 5.08mm | 2ohm | - | - | Radial Leaded | - | - | 11.4mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 14,250 € 20+ 10,580 € 60+ 10,570 € 100+ 10,370 € 260+ 10,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 35V | ± 10% | Axial Leaded | - | 1.3ohm | - | - | Axial Leaded | - | 17.42mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,940 € 10+ 2,020 € 50+ 1,700 € 100+ 1,570 € 500+ 1,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1µF | 35V | ± 10% | Radial Leaded | 2.54mm | 36ohm | - | - | Radial Leaded | 4.5mm | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 3,930 € 10+ 2,800 € 50+ 2,350 € 100+ 2,220 € 500+ 1,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 25V | ± 20% | Radial Leaded | 2.54mm | 2.5ohm | - | - | Radial Leaded | - | - | 8.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 22,560 € 10+ 19,080 € 50+ 17,610 € 100+ 17,020 € 300+ 16,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µF | 35V | ± 10% | Radial Leaded | 5.08mm | 0.8ohm | - | - | Radial Leaded | - | - | 18.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 4,170 € 10+ 2,990 € 50+ 2,750 € 250+ 2,370 € 500+ 2,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 16V | ± 20% | Radial Leaded | 2.54mm | 2ohm | - | - | Radial Leaded | - | - | 9.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,790 € 10+ 2,050 € 50+ 2,020 € 100+ 1,780 € 500+ 1,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47µF | 35V | ± 10% | Radial Leaded | 2.54mm | 13ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,660 € 10+ 2,220 € 50+ 1,860 € 100+ 1,700 € 500+ 1,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.22µF | 50V | ± 20% | Radial Leaded | 2.54mm | 17ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 11,180 € 10+ 9,070 € 75+ 7,810 € 150+ 7,270 € 525+ 6,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 10V | ± 10% | Axial Leaded | - | 2.1ohm | - | - | Axial Leaded | 4.45mm | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 1+ 10,580 € 10+ 8,220 € 75+ 6,740 € 150+ 6,550 € 525+ 6,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 20V | ± 10% | Axial Leaded | - | 2.9ohm | - | - | Axial Leaded | 4.45mm | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 1+ 2,540 € 10+ 2,100 € 50+ 1,830 € 100+ 1,700 € 500+ 1,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 10% | Radial Leaded | 2.54mm | 3.2ohm | - | - | Radial Leaded | - | - | 8.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 10,730 € 10+ 8,220 € 75+ 7,020 € 150+ 6,750 € 525+ 6,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µF | 35V | ± 10% | Axial Leaded | - | 3ohm | - | - | Axial Leaded | 4.45mm | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - |