470µF Leaded Tantalum Capacitors:
Leiti 17 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 364,360 € 5+ 315,310 € 10+ 279,930 € | Min: 1 / Mitu: 1 | 470µF | 100V | ± 10% | PC Pin | 0.7ohm | - | 2.5A | Axial Leaded | 9.52mm | 26.97mm | T18 Series | -55°C | 85°C | - | |||||
Each | 1+ 184,430 € 5+ 159,600 € 10+ 156,410 € | Min: 1 / Mitu: 1 | 470µF | 50V | ± 10% | PC Pin | 0.75ohm | - | - | Axial Leaded | 9.53mm | 19.46mm | SuperTan T34 Series | -55°C | 85°C | - | |||||
2991447 | Each | 1+ 238,200 € 5+ 199,150 € 10+ 186,890 € | Min: 1 / Mitu: 1 | 470µF | 75V | ± 10% | PC Pin | 0.9ohm | M | 2.75A | Axial Leaded | - | 26.97mm | TWA Series | -55°C | 85°C | MIL-PRF-39006/33 | ||||
2353270 | Each | 1+ 104,870 € 10+ 79,940 € 20+ 75,020 € | Min: 1 / Mitu: 1 | 470µF | 75V | ± 10% | Axial Leaded | 0.9ohm | - | 2.75A | Axial Leaded | - | 26.97mm | TWA Series | -55°C | 125°C | - | ||||
2293351 | Each | 1+ 132,830 € 5+ 109,810 € 10+ 98,750 € | Min: 1 / Mitu: 1 | 470µF | 50V | ± 20% | Axial Leaded | 0.75ohm | - | 2.1A | Axial Leaded | - | 19.46mm | T16 Series | -55°C | 85°C | - | ||||
Each | 1+ 83,210 € 10+ 68,790 € 20+ 63,430 € | Min: 1 / Mitu: 1 | 470µF | 30V | ± 10% | PC Pin | 1.81ohm | - | - | Axial Leaded | - | 19.46mm | TWC-Y Series | -55°C | 200°C | - | |||||
3016616 | Each | 20+ 23,520 € | Min: 20 / Mitu: 20 | 470µF | 10V | ± 10% | PC Pin | 0.5ohm | - | - | Axial Leaded | - | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
2347610 | Each | 1+ 85,000 € 10+ 67,700 € 20+ 66,350 € | Min: 1 / Mitu: 1 | 470µF | 30V | ± 10% | PC Pin | 0.85ohm | - | 1.8A | Axial Leaded | 7.14mm | 25.01mm | ST Series | -55°C | 85°C | - | ||||
Each | 1+ 125,660 € 10+ 95,790 € 20+ 78,960 € | Min: 1 / Mitu: 1 | 470µF | 30V | ± 10% | Axial Leaded | 1.8ohm | - | 1.5A | Axial Leaded | 9.53mm | 21.03mm | 135D Series | -55°C | 85°C | - | |||||
2293359 | Each | 1+ 142,900 € 5+ 131,010 € 10+ 119,110 € | Min: 1 / Mitu: 1 | 470µF | 75V | ± 20% | Axial Leaded | 0.9ohm | - | 2.55A | Axial Leaded | - | 28.6mm | T16 Series | -55°C | 85°C | - | ||||
3016618 | Each | 20+ 23,350 € | Min: 20 / Mitu: 20 | 470µF | 10V | ± 20% | PC Pin | 0.5ohm | - | - | Axial Leaded | - | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017198 | Each | 20+ 43,210 € | Min: 20 / Mitu: 20 | 470µF | 6V | ± 10% | PC Pin | 0.5ohm | P | 500mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 20+ 23,350 € | Min: 20 / Mitu: 20 | 470µF | 10V | ± 10% | Axial Leaded | 0.5ohm | - | - | Axial Leaded | - | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 10+ 252,520 € | Min: 10 / Mitu: 10 | 470µF | 100V | ± 10% | PC Pin | 0.7ohm | - | 2.5A | Axial Leaded | - | 34.11mm | T18 Series | -55°C | 85°C | - | |||||
3017224 | Each | 20+ 73,460 € | Min: 20 / Mitu: 20 | 470µF | 10V | ± 10% | PC Pin | 0.5ohm | M | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017200 | Each | 20+ 63,290 € | Min: 20 / Mitu: 20 | 470µF | 6V | ± 10% | PC Pin | 0.5ohm | R | 500mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 10+ 113,220 € | Min: 10 / Mitu: 10 | 470µF | 75V | ± 10% | PC Pin | 0.9ohm | - | 2.7A | Axial Leaded | - | 34.11mm | T16 Series | -55°C | 85°C | - |