330µF Leaded Tantalum Capacitors:

Leiti 35 toodet
Leidke poest Farnell Eesti suur valik 330µF Leaded Tantalum Capacitors. Meil on lai valik Leaded Tantalum Capacitors, näiteks 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Kyocera Avx & Vishay
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2839573

RoHS

Date/Lot Code

Each
1+
89,390 €
Min: 1 / Mitu: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
2353269

Date/Lot Code

Each
1+
83,220 €
10+
68,800 €
20+
63,440 €
Min: 1 / Mitu: 1
330µF
75V
± 10%
Axial Leaded
-
1ohm
-
2.1A
Axial Leaded
-
19.46mm
-
TWA Series
-55°C
125°C
-
2347607

Date/Lot Code

Each
1+
107,020 €
10+
87,170 €
20+
85,430 €
Min: 1 / Mitu: 1
330µF
75V
± 10%
PC Pin
-
1ohm
-
2.1A
Axial Leaded
9.52mm
28.19mm
-
ST Series
-55°C
85°C
-
3017574

RoHS

Date/Lot Code

Each
500+
11,170 €
Min: 500 / Mitu: 500
330µF
6V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
-
18.03mm
-
T322 Series
-55°C
125°C
-
2347552

RoHS

Date/Lot Code

Each
1+
111,380 €
5+
99,210 €
10+
87,040 €
Min: 1 / Mitu: 1
330µF
50V
± 10%
Axial Leaded
-
1.5ohm
-
1.9A
Axial Leaded
9.53mm
28.6mm
-
135D Series
-55°C
85°C
-
3017216

Date/Lot Code

Each
20+
144,320 €
Min: 20 / Mitu: 20
330µF
15V
± 10%
PC Pin
-
0.4ohm
R
671mA
Axial Leaded
-
19.96mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016545

RoHS

Each
20+
19,200 €
Min: 20 / Mitu: 20
330µF
6V
± 10%
Axial Leaded
-
0.7ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016546

Date/Lot Code

Each
20+
17,220 €
Min: 20 / Mitu: 20
330µF
6V
± 20%
PC Pin
-
0.7ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017341

Date/Lot Code

Each
20+
30,520 €
Min: 20 / Mitu: 20
330µF
6V
± 20%
PC Pin
-
0.045ohm
R
4.3A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3016608

Date/Lot Code

Each
20+
26,640 €
Min: 20 / Mitu: 20
330µF
15V
± 20%
PC Pin
-
0.4ohm
-
-
Axial Leaded
-
19.96mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3017101

Date/Lot Code

Each
20+
20,790 €
Min: 20 / Mitu: 20
330µF
6V
± 20%
PC Pin
-
0.7ohm
M
507mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017214

Date/Lot Code

Each
20+
73,460 €
Min: 20 / Mitu: 20
330µF
15V
± 10%
PC Pin
-
0.4ohm
M
671mA
Axial Leaded
-
19.96mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016587

Date/Lot Code

Each
20+
13,180 €
Min: 20 / Mitu: 20
330µF
6V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
-
17.42mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3017339

Date/Lot Code

Each
20+
53,230 €
Min: 20 / Mitu: 20
330µF
6V
± 10%
PC Pin
-
0.045ohm
C
4.3A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017099

Date/Lot Code

Each
20+
21,060 €
Min: 20 / Mitu: 20
330µF
6V
± 10%
PC Pin
-
0.7ohm
M
507mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016607

Date/Lot Code

Each
20+
21,420 €
Min: 20 / Mitu: 20
330µF
15V
± 10%
PC Pin
-
0.4ohm
-
-
Axial Leaded
-
19.96mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3017100

Date/Lot Code

Each
20+
28,400 €
Min: 20 / Mitu: 20
330µF
6V
± 10%
PC Pin
-
0.7ohm
P
507mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017213

Date/Lot Code

Each
20+
200,550 €
Min: 20 / Mitu: 20
330µF
15V
± 10%
PC Pin
-
0.4ohm
B
671mA
Axial Leaded
-
19.96mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3017215

Date/Lot Code

Each
20+
101,580 €
Min: 20 / Mitu: 20
330µF
15V
± 10%
PC Pin
-
0.4ohm
P
671mA
Axial Leaded
-
19.96mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
2839574

Date/Lot Code

Each
1+
104,390 €
10+
79,580 €
20+
74,680 €
Min: 1 / Mitu: 1
330µF
50V
± 20%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
3017340

Date/Lot Code

Each
20+
19,850 €
Min: 20 / Mitu: 20
330µF
6V
± 10%
PC Pin
-
0.045ohm
M
4.3A
Axial Leaded
-
19.96mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3415890

Date/Lot Code

Each
1+
871,750 €
Min: 1 / Mitu: 1
330µF
6V
± 5%
PC Pin
-
0.045ohm
C
-
Axial Leaded
-
19.96mm
-
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415942

Date/Lot Code

Each
1+
851,630 €
Min: 1 / Mitu: 1
330µF
6V
± 10%
PC Pin
-
0.045ohm
B
-
Axial Leaded
-
19.96mm
-
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415931

Date/Lot Code

Each
1+
867,650 €
Min: 1 / Mitu: 1
330µF
6V
± 10%
PC Pin
-
0.045ohm
C
-
Axial Leaded
-
19.96mm
-
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
3415848

Date/Lot Code

Each
1+
867,650 €
Min: 1 / Mitu: 1
330µF
6V
± 10%
PC Pin
-
0.045ohm
C
-
Axial Leaded
-
19.05mm
-
T266 CSS21 Series
-55°C
125°C
MIL-PRF-39003/11
1–25 35-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account