180µF Leaded Tantalum Capacitors:
Leiti 30 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2347589 | Each | 1+ 314,640 € 5+ 263,060 € 10+ 246,870 € | Min: 1 / Mitu: 1 | 180µF | 75V | ± 20% | PC Pin | 1.5ohm | - | 2A | Axial Leaded | 4.78mm | 25.01mm | STE Series | -55°C | 85°C | - | ||||
3017174 | Each | 20+ 34,490 € | Min: 20 / Mitu: 20 | 180µF | 15V | ± 10% | PC Pin | 0.6ohm | M | 456mA | Axial Leaded | - | 17.42mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017313 | Each | 20+ 39,310 € | Min: 20 / Mitu: 20 | 180µF | 10V | ± 10% | PC Pin | 0.06ohm | S | 3.7A | Axial Leaded | - | 19.96mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
Each | 20+ 12,100 € | Min: 20 / Mitu: 20 | 180µF | 6V | ± 10% | Axial Leaded | 0.9ohm | - | - | Axial Leaded | - | 17.42mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3017204 | Each | 20+ 144,320 € | Min: 20 / Mitu: 20 | 180µF | 20V | ± 10% | PC Pin | 0.5ohm | R | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016977 | Each | 20+ 19,060 € | Min: 20 / Mitu: 20 | 180µF | 6V | ± 10% | PC Pin | 0.9ohm | P | 373mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017203 | Each | 20+ 73,460 € | Min: 20 / Mitu: 20 | 180µF | 20V | ± 10% | PC Pin | 0.5ohm | M | 600mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016976 | Each | 20+ 16,330 € | Min: 20 / Mitu: 20 | 180µF | 6V | ± 10% | Axial Leaded | 0.9ohm | M | 373mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016485 | Each | 20+ 9,460 € | Min: 20 / Mitu: 20 | 180µF | 6V | ± 20% | PC Pin | 0.9ohm | - | - | Axial Leaded | - | 17.42mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016978 | Each | 20+ 25,840 € | Min: 20 / Mitu: 20 | 180µF | 6V | ± 10% | PC Pin | 0.9ohm | R | 373mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016605 | Each | 20+ 22,250 € | Min: 20 / Mitu: 20 | 180µF | 20V | ± 10% | PC Pin | 0.5ohm | - | - | Axial Leaded | - | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3415868 | Each | 1+ 548,800 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 10% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415768 | Each | 1+ 552,590 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 5% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415945 | Each | 1+ 760,890 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 10% | PC Pin | 0.06ohm | B | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415915 | Each | 1+ 552,590 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 5% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415772 | Each | 1+ 867,650 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 10% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415796 | Each | 1+ 764,070 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 5% | PC Pin | 0.06ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415732 | Each | 1+ 492,570 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 10% | PC Pin | 0.06ohm | B | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415821 | Each | 1+ 760,890 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 10% | PC Pin | 0.06ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415844 | Each | 1+ 871,750 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 5% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415852 | Each | 1+ 871,750 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 5% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415751 | Each | 1+ 495,250 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 5% | PC Pin | 0.06ohm | B | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415802 | Each | 1+ 548,800 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 10% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415800 | Each | 1+ 867,650 € | Min: 1 / Mitu: 1 | 180µF | 10V | ± 10% | PC Pin | 0.06ohm | C | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415839 | Each | 1+ 495,250 € | Min: 1 / Mitu: 1 | 180µF | 6V | ± 5% | PC Pin | 0.06ohm | B | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 |