HSHXXXX Series Lithium-Ion / Hybrid Capacitors:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,830 € 3+ 8,980 € 5+ 8,420 € 10+ 7,750 € 20+ 7,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 400F | 12A | 0.045ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,200 € 5+ 2,010 € 10+ 1,910 € 20+ 1,810 € 40+ 1,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 17,130 € 3+ 15,650 € 5+ 14,670 € 10+ 13,500 € 20+ 13,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 23,030 € 3+ 21,040 € 5+ 19,720 € 10+ 18,150 € 20+ 17,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 9,180 € 3+ 8,380 € 5+ 7,860 € 10+ 7,230 € 20+ 6,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 8,140 € 3+ 7,430 € 5+ 6,970 € 10+ 6,410 € 20+ 6,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 4,500 € 3+ 4,110 € 5+ 3,850 € 10+ 3,550 € 20+ 3,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 1,810 € 5+ 1,660 € 10+ 1,570 € 20+ 1,500 € 40+ 1,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 1,510 € 5+ 1,380 € 10+ 1,310 € 20+ 1,240 € 40+ 1,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 8F | 250mA | 1.2ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 12mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 26,820 € 3+ 26,350 € 5+ 25,530 € 10+ 24,560 € 20+ 24,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 1400F | 31A | 0.028ohm | ± 20% | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 60mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,150 € 5+ 1,960 € 10+ 1,860 € 20+ 1,770 € 40+ 1,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 1,540 € 5+ 1,410 € 10+ 1,340 € 20+ 1,270 € 40+ 1,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 4,860 € 5+ 4,440 € 10+ 4,160 € 20+ 3,830 € 40+ 3,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 200F | 7A | 0.06ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 3,240 € 5+ 2,960 € 10+ 2,800 € 20+ 2,560 € 40+ 2,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 110F | 4A | 0.09ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 1,900 € 5+ 1,740 € 10+ 1,650 € 20+ 1,570 € 40+ 1,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 11,760 € 3+ 10,750 € 5+ 10,150 € 10+ 9,290 € 20+ 8,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 450F | 15A | 0.04ohm | ± 20% | Can | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 4,590 € 5+ 4,200 € 10+ 3,960 € 20+ 3,630 € 40+ 3,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 150F | 6A | 0.07ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,330 € 5+ 2,130 € 10+ 2,020 € 20+ 1,920 € 40+ 1,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | Through Hole | Radial Leaded | 5mm | 10mm | 16mm | HSHXXXX Series | -25°C | 70°C | |||||