Lithium-Ion / Hybrid Capacitors:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,030 € 5+ 3,720 € 10+ 3,340 € 20+ 3,180 € 40+ 3,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 30F | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 6,760 € 5+ 5,590 € 10+ 5,330 € 20+ 5,070 € 40+ 4,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 50F | 0.45ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 15,720 € 3+ 14,090 € 5+ 12,770 € 10+ 12,170 € 20+ 11,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 220F | 0.1ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 14,450 € 5+ 11,950 € 10+ 10,830 € 20+ 9,810 € 40+ 8,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 120F | 0.2ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 12.9mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 14,870 € 5+ 13,830 € 10+ 12,790 € 20+ 12,460 € 40+ 12,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 150F | 0.14ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 3,640 € 5+ 3,140 € 10+ 2,640 € 20+ 2,600 € 40+ 2,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 10F | 1.5ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HS Series | -15°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ 3,700 € 5+ 3,340 € 10+ 2,980 € 20+ 2,840 € 40+ 2,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 25F | 0.65ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | ||||
Each | 1+ 7,480 € 5+ 6,190 € 10+ 5,900 € 20+ 5,610 € 40+ 5,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 70F | 0.25ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 4,100 € 10+ 3,920 € 25+ 3,810 € 50+ 3,750 € 100+ 3,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 10F | - | ± 20% | Radial Leaded | - | Through Hole | PC Pin | 3.5mm | 8mm | 14mm | VMF Series | -15°C | 85°C |