KM-ta

Lithium-Ion / Hybrid Capacitors:

Leiti 9 toodet
Kuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3527066

RoHS

Each
1+
4,230 €
5+
3,900 €
10+
3,500 €
20+
3,170 €
40+
3,020 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
30F
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3524138

RoHS

Each
1+
7,740 €
5+
6,400 €
10+
6,100 €
20+
5,800 €
40+
5,250 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
70F
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524142

RoHS

Each
1+
18,520 €
3+
16,610 €
5+
15,050 €
10+
14,340 €
20+
13,630 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
220F
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4305522

RoHS

Each
1+
3,700 €
5+
3,340 €
10+
2,980 €
20+
2,840 €
40+
2,700 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
25F
0.65ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HS Series
-15°C
70°C
4305525

RoHS

Each
1+
14,450 €
5+
13,600 €
10+
10,830 €
20+
10,320 €
40+
9,490 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
150F
0.14ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HSL Series
-25°C
60°C
4305520

RoHS

Each
1+
3,840 €
5+
3,380 €
10+
2,910 €
20+
2,730 €
40+
2,440 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
10F
1.5ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
15.5mm
HSL Series
-25°C
60°C
4305524

RoHS

Each
1+
4,290 €
5+
3,710 €
10+
3,130 €
20+
2,960 €
40+
2,800 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
25F
0.65ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
3524141

RoHS

Each
1+
14,450 €
5+
11,950 €
10+
10,830 €
20+
9,810 €
40+
8,530 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
120F
0.2ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
12.9mm
27mm
HSL Series
-25°C
60°C
3524137

RoHS

Each
1+
6,580 €
5+
6,070 €
10+
5,440 €
20+
4,930 €
40+
4,470 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
50F
0.45ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HSL Series
-25°C
60°C
1–9 9-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account