Lithium-Ion / Hybrid Capacitors:
Leiti 62 toodetKuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,230 € 5+ 3,900 € 10+ 3,500 € 20+ 3,170 € 40+ 3,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | 1000 hours @ 60°C | Can | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ 4,030 € 5+ 3,720 € 10+ 3,340 € 20+ 3,180 € 40+ 3,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | 1000 hours @ 70°C | Can | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 6,760 € 5+ 5,590 € 10+ 5,330 € 20+ 5,070 € 40+ 4,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 50F | - | 0.45ohm | ± 20% | 1000 hours @ 70°C | Can | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 15,720 € 3+ 14,090 € 5+ 12,770 € 10+ 12,170 € 20+ 11,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | 1000 hours @ 70°C | Can | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 7,740 € 5+ 6,400 € 10+ 6,100 € 20+ 5,800 € 40+ 5,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 70F | - | 0.25ohm | ± 20% | 1000 hours @ 60°C | Can | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ 14,450 € 5+ 11,950 € 10+ 10,830 € 20+ 9,810 € 40+ 8,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 120F | - | 0.2ohm | ± 20% | 1000 hours @ 70°C | Can | Through Hole | Radial Leaded | 5mm | 12.9mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 18,520 € 3+ 16,610 € 5+ 15,050 € 10+ 14,340 € 20+ 13,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | 1000 hours @ 60°C | Can | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ 10,600 € 5+ 9,060 € 10+ 6,690 € 25+ 5,800 € 50+ 5,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 100F | 200mA | 0.1ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | - | -25°C | 70°C | |||||
Each | 1+ 14,870 € 5+ 13,830 € 10+ 12,790 € 20+ 12,460 € 40+ 12,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 150F | - | 0.14ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 17,990 € 10+ 12,980 € 50+ 9,980 € 100+ 9,120 € 200+ 8,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 400F | 12A | 0.045ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,800 € 50+ 1,800 € 100+ 1,710 € 250+ 1,610 € 500+ 1,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | - | Can | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 8,370 € 10+ 6,820 € 50+ 5,420 € 200+ 4,650 € 400+ 4,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 200F | 7A | 0.06ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 3,550 € 50+ 2,280 € 100+ 2,020 € 250+ 1,760 € 500+ 1,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 28,270 € 10+ 22,620 € 50+ 17,400 € 100+ 15,830 € 200+ 14,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 850F | 28A | 0.035ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 37,980 € 10+ 27,270 € 50+ 21,270 € 100+ 19,340 € 200+ 18,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | - | Can | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 16,800 € 10+ 12,120 € 50+ 9,330 € 100+ 8,910 € 200+ 8,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 350F | 11A | 0.045ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 14,880 € 10+ 10,740 € 50+ 8,260 € 100+ 7,890 € 200+ 7,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 300F | 10A | 0.05ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 5,450 € 50+ 3,930 € 100+ 3,530 € 250+ 3,030 € 500+ 2,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 110F | 4A | 0.09ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 8,230 € 10+ 6,700 € 50+ 5,330 € 100+ 4,570 € 200+ 4,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 200F | 6A | 0.065ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,890 € 50+ 1,850 € 100+ 1,760 € 250+ 1,660 € 500+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 4,010 € 50+ 2,580 € 100+ 2,320 € 250+ 1,990 € 500+ 1,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 85F | 3.5A | 0.12ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 5mm | 10mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 19,790 € 10+ 14,270 € 50+ 10,980 € 100+ 9,990 € 200+ 9,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 450F | 15A | 0.04ohm | ± 20% | - | Can | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | HSHXXXX Series | -25°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ 3,700 € 5+ 3,340 € 10+ 2,980 € 20+ 2,840 € 40+ 2,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | 1000 hours @ 60°C | - | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | ||||
EATON ELECTRONICS | Each | 1+ 3,840 € 5+ 3,380 € 10+ 2,910 € 20+ 2,730 € 40+ 2,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 10F | - | 1.5ohm | ± 20% | 1000 hours @ 60°C | - | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 15.5mm | HSL Series | -25°C | 60°C | ||||
Each | 1+ 7,480 € 5+ 6,190 € 10+ 5,900 € 20+ 5,610 € 40+ 5,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.8V | 70F | - | 0.25ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HS Series | -15°C | 70°C |