Lithium-Ion / Hybrid Capacitors:

Leiti 87 toodet
Leidke poest Farnell Eesti suur valik tooteid Lithium-Ion / Hybrid Capacitors. Meil on suur valik Lithium-Ion / Hybrid Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
Kuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3414867

RoHS

Each
1+
7,480 €
5+
6,330 €
10+
6,060 €
25+
5,790 €
50+
5,280 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
100F
-
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
Hy-Cap VPC1030 Series
-25°C
85°C
3527066

RoHS

Each
1+
4,300 €
5+
4,180 €
10+
3,560 €
20+
3,220 €
40+
3,070 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3527065

RoHS

Each
1+
4,300 €
5+
3,970 €
10+
3,560 €
20+
3,220 €
40+
3,070 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+
6,880 €
5+
5,740 €
10+
5,690 €
20+
5,160 €
40+
4,670 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524136

RoHS

Each
1+
15,990 €
3+
14,330 €
5+
13,220 €
10+
12,990 €
20+
11,770 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524138

RoHS

Each
1+
7,740 €
5+
6,400 €
10+
6,100 €
20+
5,800 €
40+
5,250 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524135

RoHS

Each
1+
14,450 €
5+
11,950 €
10+
10,830 €
20+
9,810 €
40+
8,530 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
12.9mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
18,520 €
3+
16,610 €
5+
15,050 €
10+
14,340 €
20+
13,630 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4543867

RoHS

Each
1+
13,720 €
5+
13,220 €
10+
10,380 €
20+
9,690 €
40+
9,000 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
150F
-
0.14ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
17,990 €
10+
12,980 €
50+
9,980 €
100+
9,120 €
200+
8,260 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
3,040 €
50+
1,810 €
100+
1,600 €
250+
1,440 €
500+
1,230 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
4574993

RoHS

Each
1+
8,370 €
10+
6,820 €
50+
5,420 €
200+
4,650 €
400+
4,230 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
4574985

RoHS

Each
1+
3,550 €
50+
2,280 €
100+
2,020 €
250+
1,760 €
500+
1,610 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
40F
1.2A
0.25ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
HSHXXXX Series
-25°C
70°C
4574999

RoHS

Each
1+
28,270 €
10+
22,620 €
50+
17,400 €
100+
15,830 €
200+
14,390 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
850F
28A
0.035ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
37,980 €
10+
27,270 €
50+
21,270 €
100+
19,340 €
200+
18,950 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
16,800 €
10+
12,120 €
50+
9,330 €
100+
8,910 €
200+
8,490 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574995

RoHS

Each
1+
14,880 €
10+
10,740 €
50+
8,260 €
100+
7,890 €
200+
7,510 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574991

RoHS

Each
1+
5,450 €
50+
3,930 €
100+
3,530 €
250+
3,030 €
500+
2,750 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
4574994

RoHS

Each
1+
8,230 €
10+
6,700 €
50+
5,330 €
100+
4,570 €
200+
4,180 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4574984

RoHS

Each
1+
3,350 €
50+
2,150 €
100+
1,910 €
250+
1,660 €
500+
1,520 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
4574988

RoHS

Each
1+
4,010 €
50+
2,580 €
100+
2,320 €
250+
1,990 €
500+
1,820 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4574998

RoHS

Each
1+
19,790 €
10+
14,270 €
50+
10,980 €
100+
9,990 €
200+
9,080 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
4305520

RoHS

Each
1+
3,840 €
5+
3,380 €
10+
2,910 €
20+
2,730 €
40+
2,440 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
10F
-
1.5ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
15.5mm
HSL Series
-25°C
60°C
4543854

RoHS

Each
1+
7,600 €
5+
6,700 €
10+
6,290 €
20+
5,700 €
40+
5,160 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
70F
-
0.25ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HS Series
-15°C
70°C
4574992

RoHS

Each
1+
7,720 €
50+
5,000 €
100+
4,280 €
250+
3,900 €
500+
3,540 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
1–25 87-st üksusest
4 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account