KM-ta

Lithium-Ion / Hybrid Capacitors:

Leiti 88 toodet
Leidke poest Farnell Eesti suur valik tooteid Lithium-Ion / Hybrid Capacitors. Meil on suur valik Lithium-Ion / Hybrid Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
Kuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4575001

RoHS

Each
1+
26,370 €
3+
25,860 €
5+
25,030 €
10+
23,360 €
20+
22,680 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
1400F
31A
0.028ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
60mm
HSHXXXX Series
-25°C
70°C
4543842

RoHS

Each
1+
2,710 €
5+
2,480 €
10+
2,350 €
20+
2,230 €
40+
2,090 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
10F
500mA
1.5ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
HS Series
-15°C
70°C
4703349

RoHS

Each
1+
2,950 €
5+
2,740 €
10+
2,480 €
20+
2,390 €
40+
2,290 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
150F
-
0.14ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
LY13R8 Series
-25°C
70°C
4574986

RoHS

Each
1+
2,150 €
5+
1,960 €
10+
1,860 €
20+
1,770 €
40+
1,660 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
4305524

RoHS

Each
1+
2,800 €
5+
2,560 €
10+
2,400 €
20+
2,210 €
40+
2,130 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
25F
-
0.65ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
4543867

RoHS

Each
1+
10,690 €
5+
9,770 €
10+
9,150 €
20+
8,430 €
40+
8,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
150F
5A
0.14ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
9,830 €
3+
8,980 €
5+
8,420 €
10+
7,750 €
20+
7,460 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
1,540 €
5+
1,410 €
10+
1,340 €
20+
1,270 €
40+
1,190 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
3524141

RoHS

Each
600+
7,870 €
Min: 600 / Mitu: 600
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HSL Series
-25°C
60°C
3524138

RoHS

Each
1+
6,670 €
5+
6,090 €
10+
5,710 €
20+
5,260 €
40+
5,060 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524137

RoHS

Each
1200+
3,600 €
Min: 1200 / Mitu: 1200
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HSL Series
-25°C
60°C
4459468

RoHS

Date/Lot Code

Each
8400+
1,730 €
Min: 8400 / Mitu: 8400
4V
80F
-
0.3ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459454

RoHS

Date/Lot Code

Each
6240+
2,420 €
Min: 6240 / Mitu: 6240
4V
100F
-
0.24ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459455

RoHS

Date/Lot Code

Each
6240+
2,650 €
Min: 6240 / Mitu: 6240
4V
120F
-
0.2ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4739219

RoHS

Each
1+
6,950 €
5+
5,890 €
10+
5,640 €
25+
5,380 €
50+
4,910 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-
-25°C
70°C
4459464

RoHS

Date/Lot Code

Each
3840+
6,560 €
Min: 3840 / Mitu: 3840
4V
450F
-
0.07ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
35mm
AHCR-S04R0S Series
-20°C
65°C
4459467

RoHS

Date/Lot Code

Each
3360+
8,020 €
Min: 3360 / Mitu: 3360
4V
750F
-
0.05ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
AHCR-S04R0S Series
-20°C
65°C
4459466

RoHS

Date/Lot Code

Each
8640+
1,640 €
Min: 8640 / Mitu: 8640
4V
50F
-
0.36ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459460

RoHS

Date/Lot Code

Each
7200+
1,370 €
Min: 7200 / Mitu: 7200
4V
30F
-
0.5ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
16mm
AHCR-S04R0S Series
-20°C
65°C
4459459

RoHS

Date/Lot Code

Each
5280+
3,000 €
Min: 5280 / Mitu: 5280
4V
220F
-
0.1ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
30mm
AHCR-S04R0S Series
-20°C
65°C
4459462

RoHS

Date/Lot Code

Each
3840+
6,070 €
Min: 3840 / Mitu: 3840
4V
380F
-
0.08ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
AHCR-S04R0S Series
-20°C
65°C
4459463

RoHS

Date/Lot Code

Each
7200+
1,460 €
Min: 7200 / Mitu: 7200
4V
40F
-
0.4ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459461

RoHS

Date/Lot Code

Each
3840+
5,650 €
Min: 3840 / Mitu: 3840
4V
300F
-
0.09ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459457

RoHS

Date/Lot Code

Each
5280+
2,760 €
Min: 5280 / Mitu: 5280
4V
180F
-
0.14ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459469

RoHS

Date/Lot Code

Each
2520+
8,770 €
Min: 2520 / Mitu: 2520
4V
850F
-
0.04ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
45mm
AHCR-S04R0S Series
-20°C
65°C
26–50 88-st üksusest
4 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account