Lithium-Ion / Hybrid Capacitors:
Leiti 91 toodetLeidke poest Farnell Eesti suur valik tooteid Lithium-Ion / Hybrid Capacitors. Meil on suur valik Lithium-Ion / Hybrid Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Eaton Electronics, Cap-xx, Abracon, Vinatech & Eaton / Partner Stock
Kuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,360 € 5+ 3,160 € | Kokku:3,36 € Min: 1 / Mitu: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ 3,360 € 5+ 3,160 € | Kokku:3,36 € Min: 1 / Mitu: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 5,430 € 5+ 5,100 € | Kokku:5,43 € Min: 1 / Mitu: 1 | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 14,190 € 3+ 13,340 € | Kokku:14,19 € Min: 1 / Mitu: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 11,850 € 3+ 11,140 € | Kokku:11,85 € Min: 1 / Mitu: 1 | 3.8V | 120F | - | 0.2ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 13mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 15,800 € 3+ 14,850 € | Kokku:15,80 € Min: 1 / Mitu: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
4739216 RoHS | Each | 1+ 6,590 € 5+ 5,580 € 10+ 5,340 € 25+ 5,100 € 50+ 4,650 € Veel hinnateavet ... | Kokku:6,59 € Min: 1 / Mitu: 1 | 3.8V | 100F | 200mA | 0.1ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | - | -25°C | 70°C | ||||
4739219 RoHS | Each | 1+ 6,950 € 5+ 5,890 € 10+ 5,640 € 25+ 5,380 € 50+ 4,910 € Veel hinnateavet ... | Kokku:6,95 € Min: 1 / Mitu: 1 | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | - | -25°C | 70°C | ||||
4739221 RoHS | Each | 1+ 7,380 € 5+ 6,250 € 10+ 5,990 € 25+ 5,720 € 50+ 5,210 € Veel hinnateavet ... | Kokku:7,38 € Min: 1 / Mitu: 1 | 3.8V | 250F | 5A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | - | -25°C | 70°C | ||||
Each | 1+ 6,950 € 5+ 5,890 € 10+ 5,640 € 25+ 5,380 € 50+ 4,910 € Veel hinnateavet ... | Kokku:6,95 € Min: 1 / Mitu: 1 | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | - | -25°C | 70°C | |||||
4739214 RoHS | Each | 1+ 3,920 € 5+ 3,620 € 10+ 3,320 € 25+ 3,030 € 50+ 2,900 € Veel hinnateavet ... | Kokku:3,92 € Min: 1 / Mitu: 1 | 3.8V | 30F | 500mA | 0.35ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | - | -25°C | 70°C | ||||
4739215 RoHS | Each | 1+ 4,160 € 5+ 3,840 € 10+ 3,520 € 25+ 3,220 € 50+ 2,940 € Veel hinnateavet ... | Kokku:4,16 € Min: 1 / Mitu: 1 | 3.8V | 50F | 500mA | 0.21ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | - | -25°C | 70°C | ||||
Each | 1+ 2,670 € 5+ 2,510 € | Kokku:2,67 € Min: 1 / Mitu: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ 1,850 € 5+ 1,730 € | Kokku:1,85 € Min: 1 / Mitu: 1 | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 9,350 € 3+ 8,790 € | Kokku:9,35 € Min: 1 / Mitu: 1 | 3.8V | 400F | 12A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 10,180 € 5+ 9,570 € | Kokku:10,18 € Min: 1 / Mitu: 1 | 3.8V | 150F | 5A | 0.14ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 21,920 € 3+ 20,610 € | Kokku:21,92 € Min: 1 / Mitu: 1 | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 8,750 € 3+ 8,220 € | Kokku:8,75 € Min: 1 / Mitu: 1 | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 7,750 € 3+ 7,280 € | Kokku:7,75 € Min: 1 / Mitu: 1 | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 4,270 € 3+ 4,020 € | Kokku:4,27 € Min: 1 / Mitu: 1 | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 1,560 € 5+ 1,460 € | Kokku:1,56 € Min: 1 / Mitu: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 1,630 € 5+ 1,530 € | Kokku:1,63 € Min: 1 / Mitu: 1 | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ 2,670 € 5+ 2,510 € | Kokku:2,67 € Min: 1 / Mitu: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 3,520 € 5+ 3,270 € 10+ 2,970 € 20+ 2,740 € 40+ 2,640 € Veel hinnateavet ... | Kokku:3,52 € Min: 1 / Mitu: 1 | 3.8V | 70F | - | 0.165ohm | ± 20% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | LY13R8 Series | -25°C | 70°C | |||||
Each | 1+ 2,010 € 5+ 1,810 € 10+ 1,680 € 20+ 1,520 € 40+ 1,410 € Veel hinnateavet ... | Kokku:2,01 € Min: 1 / Mitu: 1 | 3.8V | 30F | - | 0.35ohm | ± 20% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | LY13R8 Series | -25°C | 70°C | |||||