KM-ta

EDLC - Electric Double Layer Capacitors:

Leiti 17 toodet
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2696633

RoHS

Each
1+
3,310 €
10+
2,760 €
25+
2,580 €
Min: 1 / Mitu: 1
1.5F
5V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Can
Through Hole
0.12ohm
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
2856944

RoHS

Date/Lot Code

Each
1+
4,500 €
10+
3,930 €
25+
3,660 €
50+
3,400 €
100+
3,150 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1.5F
6V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.2ohm
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
2856951

RoHS

Date/Lot Code

Each
1+
5,980 €
5+
5,210 €
10+
5,040 €
25+
4,860 €
50+
4,510 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.33F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.5ohm
26.6mm
9.5mm
16mm
SCM Series
-40°C
65°C
2856956

RoHS

Date/Lot Code

Each
1+
7,230 €
5+
6,300 €
10+
5,870 €
25+
5,660 €
50+
5,450 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.35ohm
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
2856955

RoHS

Date/Lot Code

Each
1+
6,290 €
5+
5,480 €
10+
5,110 €
25+
4,930 €
50+
4,740 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.35ohm
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
2856937

RoHS

Date/Lot Code

Each
1+
4,690 €
10+
3,590 €
25+
3,580 €
50+
3,560 €
100+
3,050 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.72ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
2856943

RoHS

Date/Lot Code

Each
1+
5,040 €
10+
4,110 €
25+
3,850 €
50+
3,590 €
100+
3,260 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1.5F
5.5V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.2ohm
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
2696631

RoHS

Date/Lot Code

Each
1+
3,240 €
10+
2,820 €
25+
2,630 €
50+
2,540 €
100+
2,440 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.47F
5V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Can
Through Hole
0.3ohm
16mm
9.5mm
16mm
SCM Series
-40°C
65°C
2856938

RoHS

Date/Lot Code

Each
1+
5,950 €
10+
4,390 €
25+
4,010 €
50+
3,620 €
100+
3,430 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1.5F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.58ohm
18.5mm
9.5mm
22mm
SCM Series
-40°C
65°C
2856953

RoHS

Date/Lot Code

Each
1+
3,830 €
5+
3,540 €
10+
3,250 €
25+
2,730 €
50+
2,680 €
Min: 1 / Mitu: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.4ohm
26.6mm
9.5mm
20mm
SCM Series
-40°C
65°C
2856954

RoHS

Date/Lot Code

Each
1+
6,430 €
5+
5,600 €
10+
5,220 €
25+
5,030 €
50+
4,840 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.6F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.4ohm
26.6mm
9.5mm
20mm
SCM Series
-40°C
65°C
2856940

RoHS

Date/Lot Code

Each
1+
4,140 €
10+
3,600 €
25+
3,360 €
Min: 1 / Mitu: 1
0.47F
6V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.38ohm
18.5mm
9.5mm
14mm
SCM Series
-40°C
65°C
2696632

RoHS

Date/Lot Code

Each
1+
4,090 €
10+
3,390 €
25+
3,160 €
50+
2,930 €
100+
2,720 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1F
5V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Can
Through Hole
0.15ohm
18.5mm
9.5mm
20mm
SCM Series
-40°C
65°C
2856939

RoHS

Date/Lot Code

Each
1+
3,580 €
10+
3,120 €
25+
2,910 €
50+
2,810 €
100+
2,700 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.47F
5.5V
PC Pin
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.38ohm
18.5mm
9.5mm
14mm
SCM Series
-40°C
65°C
2856942

RoHS

Date/Lot Code

Each
1+
5,280 €
10+
5,120 €
25+
4,960 €
50+
4,800 €
100+
4,210 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1F
6V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.25ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
2856936

RoHS

Date/Lot Code

Each
1+
3,370 €
10+
2,940 €
25+
2,740 €
50+
2,640 €
100+
2,540 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.47F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
1ohm
16mm
9.5mm
14mm
SCM Series
-40°C
65°C
2856941

RoHS

Date/Lot Code

Each
1+
5,010 €
10+
3,830 €
25+
3,580 €
50+
3,340 €
100+
3,100 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1F
5.5V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.25ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
1–17 17-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account