SCM Series EDLC - Electric Double Layer Capacitors:
Leiti 39 toodetSCM Series KYOCERA AVX EDLC - Electric Double Layer Capacitors
SCM Series – SuperCapacitors: The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
- High Pulse Power Capability
- Low ESR
- Low Leakage Current
- Plastic, Moisture Resistant Version
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,310 € 10+ 2,760 € 25+ 2,580 € | Min: 1 / Mitu: 1 | 1.5F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.12ohm | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 2,480 € 50+ 2,010 € 100+ 1,870 € 250+ 1,730 € 500+ 1,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5.4V | Radial Leaded | 0%, +100% | 9mm | 1000 hours @ 60°C | Radial | Through Hole | 1ohm | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,190 € 50+ 2,390 € 100+ 2,180 € 250+ 2,160 € 500+ 2,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1ohm | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,500 € 10+ 3,930 € 25+ 3,660 € 50+ 3,400 € 100+ 3,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,440 € 50+ 2,040 € 100+ 1,920 € 250+ 1,850 € 500+ 1,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,360 € 5+ 5,550 € 10+ 5,170 € 25+ 4,990 € 50+ 4,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 7.5F | 5.4V | Radial Leaded | -10%, +30% | 18mm | 1000 hours @ 60°C | Radial | Through Hole | 0.16ohm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 5,980 € 5+ 5,210 € 10+ 5,040 € 25+ 4,860 € 50+ 4,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 7,230 € 5+ 6,300 € 10+ 5,870 € 25+ 5,660 € 50+ 5,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,360 € 5+ 5,760 € 10+ 5,160 € 25+ 4,980 € 50+ 4,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 7.5F | 5V | Radial Leaded | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,070 € 50+ 2,440 € 100+ 2,300 € 250+ 2,180 € 500+ 2,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.12ohm | 16mm | 8mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,980 € 10+ 3,260 € 50+ 3,040 € 100+ 2,820 € 200+ 2,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.5F | 5.4V | Radial Leaded | 0%, +100% | 15.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.36ohm | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,360 € 10+ 3,650 € 50+ 3,160 € 100+ 2,930 € 200+ 2,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.5F | 5.5V | Radial Leaded | 0%, +100% | 15.5mm | - | Can | Through Hole | 0.18ohm | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,290 € 5+ 5,480 € 10+ 5,110 € 25+ 4,930 € 50+ 4,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,690 € 10+ 3,590 € 25+ 3,580 € 50+ 3,560 € 100+ 3,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.72ohm | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 5,040 € 10+ 4,110 € 25+ 3,850 € 50+ 3,590 € 100+ 3,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,240 € 10+ 2,820 € 25+ 2,630 € 50+ 2,540 € 100+ 2,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | 16mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 5,950 € 10+ 4,390 € 25+ 4,010 € 50+ 3,620 € 100+ 3,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.58ohm | 18.5mm | 9.5mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,830 € 5+ 3,540 € 10+ 3,250 € 25+ 2,730 € 50+ 2,680 € | Min: 1 / Mitu: 1 | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,430 € 5+ 5,600 € 10+ 5,220 € 25+ 5,030 € 50+ 4,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,040 € 50+ 2,250 € 100+ 2,050 € 250+ 2,010 € | Min: 1 / Mitu: 1 | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 16mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,140 € 10+ 3,600 € 25+ 3,360 € | Min: 1 / Mitu: 1 | 0.47F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.38ohm | 18.5mm | 9.5mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,090 € 50+ 2,310 € 100+ 2,210 € 250+ 2,100 € 500+ 1,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5V | Radial Leaded | 0%, +100% | 9mm | - | Can | Through Hole | 0.4ohm | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,630 € 5+ 4,260 € 10+ 3,890 € 25+ 3,620 € | Min: 1 / Mitu: 1 | 5F | 5.4V | Radial Leaded | 0%, +100% | 18mm | 1000 hours @ 60°C | Radial | Through Hole | 0.15ohm | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,090 € 10+ 3,390 € 25+ 3,160 € 50+ 2,930 € 100+ 2,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 18.5mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 3,580 € 10+ 3,120 € 25+ 2,910 € 50+ 2,810 € 100+ 2,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5.5V | PC Pin | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.38ohm | 18.5mm | 9.5mm | 14mm | SCM Series | -40°C | 65°C |