PB Series EDLC - Electric Double Layer Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,830 € 5+ 3,340 € 10+ 2,850 € 20+ 2,790 € 40+ 2,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1F | 5V | Radial Leaded | -20%, +80% | 7.3mm | 1000 hours @ 70°C | Can | Through Hole | 4ohm | 11.3mm | 6mm | 13mm | PB Series | -25°C | 70°C | |||||
Each | 1+ 11,900 € 5+ 9,620 € 10+ 7,330 € 20+ 7,200 € 40+ 7,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 70°C | Can | Through Hole | 0.5ohm | 17.3mm | 9mm | 22mm | PB Series | -25°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ 7,270 € 5+ 6,020 € 10+ 5,740 € 20+ 5,450 € 40+ 4,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1F | 5V | Radial Leaded | -20%, +80% | 7.3mm | 1000 hours @ 70°C | Can | Through Hole | 4ohm | 11.3mm | 6mm | 13mm | PB Series | -25°C | 70°C | ||||
Each | 1+ 7,270 € 5+ 6,680 € 10+ 6,080 € 20+ 6,040 € 40+ 5,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 5V | PC Pin | -20%, +80% | 15mm | 1000 hours @ 70°C | Can | Through Hole | 1ohm | 22mm | 17.3mm | 22mm | PB Series | -25°C | 70°C | |||||
Each | 1+ 7,600 € 5+ 6,290 € 10+ 6,000 € 20+ 5,700 € 40+ 5,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 70°C | - | Through Hole | 1ohm | 14.5mm | 17.3mm | 9mm | PB Series | -25°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ 4,440 € 5+ 4,430 € 10+ 4,420 € 20+ 4,340 € 40+ 4,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.47F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 70°C | Can | Through Hole | 1ohm | 17.3mm | 9mm | 14.25mm | PB Series | -25°C | 70°C |