DRE Series EDLC - Electric Double Layer Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,790 € 5+ 5,720 € 10+ 5,280 € 25+ 4,860 € 50+ 4,510 € | Min: 1 / Mitu: 1 | 100F | 2.5V | PC Pin | -20%, +50% | 7.5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.025ohm | 18mm | 60mm | DRE Series | -25°C | 70°C | |||||
Each | 1+ 0,533 € 10+ 0,393 € 50+ 0,364 € 100+ 0,331 € 200+ 0,305 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1F | 2.5V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.5ohm | 8mm | 12mm | DRE Series | -25°C | 70°C | |||||
Each | 1+ 2,340 € 5+ 2,110 € 10+ 1,960 € 25+ 1,780 € 50+ 1,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22F | 2.5V | PC Pin | -20%, +50% | 7.5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.06ohm | 16mm | 25mm | DRE Series | -25°C | 70°C | |||||
Each | 1+ 1,310 € 5+ 1,050 € 10+ 0,969 € 25+ 0,888 € 50+ 0,825 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10F | 2.5V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.11ohm | 10mm | 30mm | DRE Series | -25°C | 70°C | |||||
Each | 1+ 4,380 € 5+ 4,070 € 10+ 3,690 € 25+ 3,410 € 50+ 3,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 50F | 2.5V | PC Pin | -20%, +50% | 7.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.03ohm | 18mm | 40mm | DRE Series | -25°C | 70°C | |||||
Each | 1+ 0,866 € 5+ 0,695 € 10+ 0,670 € 25+ 0,645 € 50+ 0,585 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3F | 2.5V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 0.2ohm | 10mm | 20mm | DRE Series | -25°C | 70°C | |||||