WBSC Series Silicon Capacitors:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Capacitance
Withstanding Voltage
Operating Frequency Max
Capacitor Case / Package
Capacitor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Product Length
Product Width
Product Thickness
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 1000+ 6,960 € | Min: 1000 / Mitu: 1000 | 0.01µF | 100VDC | 10GHz | 0303 [0808 Metric] | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.8mm | 0.8mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 6,360 € | Min: 1000 / Mitu: 1000 | 4700pF | 150VDC | 10GHz | - | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.5mm | 2mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 4,030 € | Min: 1000 / Mitu: 1000 | 1000pF | 150VDC | 10GHz | 0202 [0505 Metric] | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.5mm | 0.5mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 4,330 € | Min: 1000 / Mitu: 1000 | 0.01µF | 30VDC | 10GHz | 0202 [0505 Metric] | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.5mm | 0.5mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 4,540 € | Min: 1000 / Mitu: 1000 | 0.022µF | 30VDC | 10GHz | 0402 [1005 Metric] | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 1mm | 0.5mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 4,030 € | Min: 1000 / Mitu: 1000 | 100pF | 150VDC | 10GHz | 0202 [0505 Metric] | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.5mm | 0.5mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 4,130 € | Min: 1000 / Mitu: 1000 | 2700pF | 150VDC | 10GHz | - | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.5mm | 1.25mm | 0.25mm | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 5,340 € | Min: 1000 / Mitu: 1000 | 3700µF | 150VDC | 10GHz | - | Wire-Bonding Vertical | -55°C | 150°C | WBSC Series | 0.5mm | 1.624mm | 0.25mm |