7 Leitud tulemused otsingule "led"
Leidke poest Farnell Eesti suur valik tooteid Aluminium Polymer Capacitors. Meil on suur valik Aluminium Polymer Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Panasonic
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,940 € 5+ 1,440 € 10+ 1,180 € 25+ 1,170 € 50+ 1,160 € Veel hinnateavet ... | 470µF | 16V | - | 0.01ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.1A | 10mm | 13mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each | 1+ 1,580 € 10+ 1,060 € 50+ 0,860 € 100+ 0,793 € 200+ 0,769 € Veel hinnateavet ... | 100µF | 16V | - | 0.01ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.68A | 6.3mm | 9mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,730 € 10+ 1,220 € 50+ 1,050 € 100+ 0,892 € 200+ 0,874 € | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 1+ 2,440 € 5+ 1,950 € 10+ 1,350 € 25+ 1,310 € 50+ 1,270 € Veel hinnateavet ... | 1000µF | 16V | - | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5.4A | 10mm | 13mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each | 1+ 1,440 € 5+ 1,080 € 10+ 1,000 € 25+ 0,993 € 50+ 0,875 € Veel hinnateavet ... | 220µF | 16V | - | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.15A | 8mm | 7mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each | 1+ 2,530 € 5+ 2,150 € 10+ 1,480 € 25+ 1,400 € 50+ 1,320 € Veel hinnateavet ... | 330µF | 25V | - | 0.014ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5A | 10mm | 13mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each | 1+ 1,410 € 10+ 0,958 € 50+ 0,775 € 100+ 0,724 € 200+ 0,693 € Veel hinnateavet ... | 100µF | 16V | Radial Leaded | 0.024ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.49A | 6.3mm | 6mm | -55°C | 105°C | OS-CON SEPC Series | ||||||