KM-ta

1800µF Aluminium Polymer Capacitors:

Leiti 5 toodet
Leidke poest Farnell Eesti suur valik 1800µF Aluminium Polymer Capacitors. Meil on lai valik Aluminium Polymer Capacitors, näiteks 330µF, 220µF, 100µF & 470µF Aluminium Polymer Capacitors maailma tipptootjatelt, sealhulgas: Kyocera Avx, Kemet & Nichicon
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4575062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+
1,050 €
10+
0,832 €
50+
0,707 €
100+
0,642 €
200+
0,614 €
Veel hinnateavet ...
1800µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
6.1A
10mm
12.5mm
-55°C
125°C
APB Series
4071146

RoHS

Date/Lot Code

Each
2500+
0,359 €
1800µF
16V
Radial Leaded
0.01ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
7A
10mm
16mm
-55°C
105°C
A750 Series
4080076

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2400+
0,467 €
1800µF
6.3V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
10mm
12.5mm
-55°C
105°C
APA Series
4847502

RoHS

Each
2000+
0,629 €
1800µF
2.8V
Radial Can - SMD
0.013ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
8mm
10mm
-55°C
125°C
PCW Series
4855587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+
1,120 €
10+
0,895 €
25+
0,820 €
50+
0,761 €
100+
0,691 €
Veel hinnateavet ...
1800µF
16V
Radial Can - SMD
0.008ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
6.4A
10mm
16.5mm
-55°C
105°C
APC Series
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account