2200µF Aluminium Polymer Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 1,680 € 50+ 0,886 € 250+ 0,770 € 500+ 0,723 € 1000+ 0,664 € Veel hinnateavet ... | Kokku:8,40 € Min: 5 / Mitu: 5 | 2200µF | 16V | - | 8000µohm | 20000 hours @ 105°C | Polar | ± 20% | Through Hole | Radial Leaded | 5mm | 8.1A | 10mm | 20mm | -55°C | 105°C | NPCAP-PSG Series | |||||
Each | 2500+ 0,324 € | Kokku:810,00 € Min: 2500 / Mitu: 2500 | 2200µF | - | - | - | - | - | - | - | - | - | - | - | - | -55°C | 125°C | A759 Series | |||||
Each (Supplied on Full Reel) Täispool | 2400+ 0,839 € | Kokku:2 013,60 € Min: 2400 / Mitu: 2400 | 2200µF | 4V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | - | ± 20% | Surface Mount | Solder | - | 5.4A | 10mm | 12.5mm | -55°C | 105°C | APA Series | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,658 € | Kokku:329,00 € Min: 500 / Mitu: 500 | 2200µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | Solder | - | 5.6A | 10mm | 12.5mm | -55°C | 105°C | APZ Series | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,673 € | Kokku:336,50 € Min: 500 / Mitu: 500 | 2200µF | 6.3V | Radial Can - SMD | 0.013ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | Solder | - | 5.8A | 10mm | 12.5mm | -55°C | 105°C | APV Series | |||||
Each (Supplied on Full Reel) Täispool | 6400+ 0,785 € | Kokku:5 024,00 € Min: 6400 / Mitu: 6400 | 2200µF | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | Solder | - | 5000mA | 10mm | 12.7mm | -55°C | 105°C | PCG Series | |||||