1800µF Aluminium Polymer Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,050 € 10+ 0,832 € 50+ 0,707 € 100+ 0,642 € 200+ 0,614 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1800µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 6.1A | 10mm | 12.5mm | -55°C | 125°C | APB Series | |||||
Each | 2500+ 0,399 € | Min: 2500 / Mitu: 2500 | 1800µF | 16V | Radial Leaded | 0.01ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 7A | 10mm | 16mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Full Reel) Täispool | 2400+ 0,443 € | Min: 2400 / Mitu: 2400 | 1800µF | 6.3V | Radial Can - SMD | 0.018ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.2A | 10mm | 12.5mm | -55°C | 105°C | APA Series | |||||