Aluminium Polymer Capacitors:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,220 € 50+ 0,642 € 100+ 0,611 € 250+ 0,553 € 500+ 0,494 € | Min: 1 / Mitu: 1 | 100µF | 6.3V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,980 € 50+ 0,662 € 100+ 0,611 € 250+ 0,568 € 500+ 0,542 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150µF | 4V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,611 € 250+ 0,553 € 500+ 0,494 € | Min: 100 / Mitu: 1 | 100µF | 6.3V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,611 € 250+ 0,568 € 500+ 0,542 € 1000+ 0,534 € | Min: 100 / Mitu: 1 | 150µF | 4V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each | 1+ 1,640 € 10+ 0,863 € 50+ 0,824 € 100+ 0,785 € 200+ 0,747 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100µF | 4V | - | 0.04ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 1.81A | 6.3mm | - | 6mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1500+ 0,406 € | Min: 1500 / Mitu: 1500 | 150µF | 4V | Radial Leaded | 0.04ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.81A | 6.3mm | - | 6mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 1000+ 0,441 € | Min: 1000 / Mitu: 1000 | 100µF | 6.3V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each | 1500+ 0,401 € | Min: 1500 / Mitu: 1500 | 100µF | 4V | Radial Leaded | 0.04ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.81A | 6.3mm | - | 6mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1+ 1,040 € 10+ 0,588 € 50+ 0,583 € 100+ 0,578 € 200+ 0,534 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150µF | 4V | - | 0.04ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 1.81A | 6.3mm | - | 6mm | -55°C | 105°C | SEP Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 1+ 0,790 € | Min: 500 / Mitu: 1 | 100µF | 6.3V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | 6.6mm | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 1+ 0,740 € | Min: 500 / Mitu: 1 | 150µF | 4V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | 6.6mm | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,790 € | Min: 1 / Mitu: 1 | 100µF | 6.3V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | 6.6mm | 5.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,740 € | Min: 1 / Mitu: 1 | 150µF | 4V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.81A | 6.3mm | 6.6mm | 5.9mm | -55°C | 105°C | OS-CON SVP Series |