4.7µF Aluminium Polymer Capacitors:

Leiti 13 toodet
Leidke poest Farnell Eesti suur valik 4.7µF Aluminium Polymer Capacitors. Meil on lai valik Aluminium Polymer Capacitors, näiteks 330µF, 220µF, 100µF & 470µF Aluminium Polymer Capacitors maailma tipptootjatelt, sealhulgas: Panasonic, Kemet, Kemet / Partner Stock, Wurth Elektronik & Vishay
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2614109

RoHS

Each
1+
1,030 €
10+
0,643 €
50+
0,568 €
200+
0,525 €
600+
0,464 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
2886960

RoHS

Each
1+
1,760 €
10+
1,400 €
50+
1,190 €
100+
1,080 €
500+
0,914 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
2354677

RoHS

Each (Supplied on Cut Tape)
Lõigatud linditükk
5+
0,744 €
50+
0,554 €
250+
0,531 €
500+
0,440 €
1000+
0,422 €
Min: 5 / Mitu: 5
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
2806046

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
Pakendivõimalused
2000+
0,399 €
Min: 2000 / Mitu: 2000
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
2837003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
10+
2,210 €
100+
1,630 €
500+
1,330 €
2500+
1,200 €
5400+
1,170 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
2354677RL

RoHS

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
50+
0,554 €
250+
0,531 €
500+
0,440 €
1000+
0,422 €
Min: 100 / Mitu: 5
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
2837003RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
100+
1,630 €
500+
1,330 €
2500+
1,200 €
5400+
1,170 €
10800+
1,150 €
Min: 100 / Mitu: 10
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
4061762RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
100+
1,340 €
250+
1,200 €
500+
1,140 €
900+
0,955 €
Min: 100 / Mitu: 1
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
4061762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+
1,930 €
50+
1,550 €
100+
1,340 €
250+
1,200 €
500+
1,140 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
4374889

RoHS

Date/Lot Code

Each
100+
0,758 €
300+
0,743 €
Min: 100 / Mitu: 100
4.7µF
250V
-
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
4374887

RoHS

Date/Lot Code

Each
150+
0,492 €
450+
0,482 €
Min: 150 / Mitu: 150
4.7µF
100V
-
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
4374890

RoHS

Date/Lot Code

Each
80+
1,430 €
240+
1,340 €
Min: 80 / Mitu: 80
4.7µF
250V
-
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
2614117

RoHS

Date/Lot Code

Each
1+
1,530 €
10+
1,080 €
50+
0,953 €
100+
0,881 €
500+
0,778 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
1–13 13-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account