CMR Series Mica Capacitors:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2361726 | CORNELL DUBILIER | Each | 1+ 132,030 € 5+ 129,390 € 10+ 126,750 € | Min: 1 / Mitu: 1 | 0.02µF | 500V | ± 5% | PC Pin | - | Radial Leaded | - | - | - | -55°C | 150°C | CMR Series | MIL-PRF-39001 | |||
2361721 | CORNELL DUBILIER | Each | 1+ 27,600 € 10+ 23,660 € 20+ 22,590 € | Min: 1 / Mitu: 1 | 75pF | 300V | ± 5% | PC Pin | 3mm | Radial Leaded | 6.9mm | 4.1mm | 7.78mm | -55°C | 125°C | CMR Series | MIL-PRF-39001 | |||
2361724 | CORNELL DUBILIER | Each | 1+ 28,850 € 10+ 24,750 € 20+ 24,280 € | Min: 1 / Mitu: 1 | 390pF | 500V | ± 5% | PC Pin | 5.7mm | Radial Leaded | - | - | - | -55°C | 150°C | CMR Series | MIL-PRF-39001 | |||
2361728 | CORNELL DUBILIER | Each | 1+ 19,370 € 10+ 15,070 € 20+ 14,380 € | Min: 1 / Mitu: 1 | 100pF | 500V | ± 5% | PC Pin | 5.7mm | Radial Leaded | 11.7mm | 4.6mm | 11.08mm | -55°C | 125°C | CMR Series | MIL-PRF-39001 | |||
2361729 | CORNELL DUBILIER | Each | 1+ 48,030 € 10+ 39,300 € 20+ 37,590 € | Min: 1 / Mitu: 1 | 4700pF | 500V | ± 5% | PC Pin | 8.9mm | Radial Leaded | 17.8mm | 8.9mm | 16.68mm | -55°C | 125°C | CMR Series | MIL-PRF-39001 | |||
2361722 | CORNELL DUBILIER | Each | 1+ 28,890 € 10+ 20,770 € 20+ 20,350 € | Min: 1 / Mitu: 1 | 100pF | 500V | ± 5% | PC Pin | 3.8mm | Radial Leaded | - | - | - | -55°C | 150°C | CMR Series | MIL-PRF-39001 | |||
2361720 | CORNELL DUBILIER | Each | 1+ 31,140 € 10+ 25,370 € 20+ 24,860 € | Min: 1 / Mitu: 1 | 1000pF | 500V | ± 5% | PC Pin | 8.9mm | Radial Leaded | - | - | - | -55°C | 150°C | CMR Series | MIL-PRF-39001 | |||
2361725 | CORNELL DUBILIER | Each | 1+ 27,640 € 10+ 19,400 € 20+ 19,010 € | Min: 1 / Mitu: 1 | 470pF | 500V | ± 5% | PC Pin | 8.9mm | Radial Leaded | - | - | - | -55°C | 150°C | CMR Series | MIL-PRF-39001 |