270pF General Purpose Film Capacitors:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,570 € 50+ 1,790 € 100+ 1,650 € 250+ 1,510 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 270pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 5+ 0,308 € 50+ 0,227 € 250+ 0,183 € 500+ 0,164 € 1500+ 0,143 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 270pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,227 € 250+ 0,183 € 500+ 0,164 € 1500+ 0,143 € 3000+ 0,133 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 270pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 5+ 0,258 € 50+ 0,190 € 250+ 0,154 € 500+ 0,137 € 1500+ 0,120 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 270pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 4000+ 0,134 € | Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 270pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 4000+ 0,134 € | Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 270pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,190 € 250+ 0,154 € 500+ 0,137 € 1500+ 0,120 € 3000+ 0,111 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 270pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 4000+ 0,109 € | Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 270pF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C |