120pF General Purpose Film Capacitors:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,311 € 50+ 0,229 € 250+ 0,185 € 500+ 0,165 € 1500+ 0,144 € Veel hinnateavet ... | Kokku:1,56 € Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 120pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 1+ 2,460 € 50+ 1,710 € 100+ 1,580 € 250+ 1,440 € 500+ 1,380 € Veel hinnateavet ... | Kokku:2,46 € Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 120pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,229 € 250+ 0,185 € 500+ 0,165 € 1500+ 0,144 € 3000+ 0,134 € | Kokku:22,90 € Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 120pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 3000+ 0,109 € | Kokku:327,00 € Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 120pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 4000+ 0,118 € | Kokku:472,00 € Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 120pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 4000+ 0,0922 € | Kokku:368,80 € Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 120pF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||
9520171 RoHS | Each | 1+ 1,580 € 50+ 1,410 € 100+ 1,240 € 1000+ 0,920 € | Kokku:1,58 € Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 120pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||