33pF General Purpose Film Capacitors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,322 € 100+ 0,242 € 500+ 0,199 € 2500+ 0,161 € 6000+ 0,151 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 33pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | |||||
9519980 RoHS | Each | 1+ 1,840 € 50+ 1,240 € 100+ 1,130 € 250+ 1,030 € 500+ 0,953 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 33pF | ± 1pF | - | 160V | Through Hole | PC Pin | - | 8mm | - | - | FSC Series | -40°C | 85°C |