50µF Power Film Capacitors:
Leiti 85 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,090 € 2+ 8,580 € 3+ 8,060 € 5+ 7,140 € 10+ 5,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 500A | - | 0.004ohm | 50mm | - | - | 100mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 20,640 € 2+ 18,310 € 3+ 16,220 € 5+ 13,360 € 10+ 12,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | - | Screw | 20mm | 15V/µs | - | 10A | - | 55mm | - | - | 130mm | - | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ 18,140 € 2+ 16,090 € 3+ 14,250 € 5+ 10,800 € 10+ 10,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | - | - | 130mm | - | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ 70,450 € 3+ 65,420 € 5+ 62,440 € 10+ 61,090 € 20+ 59,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | 12.7mm | 30V/µs | 1.5kA | - | - | 50mm | - | - | 63mm | - | 63mm | - | UNL Series | -55°C | 105°C | - | |||||
Each | 1+ 13,010 € 3+ 11,550 € 5+ 10,230 € 10+ 8,420 € 20+ 7,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | - | 600A | - | 0.005ohm | - | 58mm | 35mm | 50mm | - | - | - | Multicomp Pro MPDPB Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 26,620 € 10+ 22,910 € 20+ 19,190 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | 400V | - | - | Quick Connect | - | - | - | - | - | 63.5mm | - | - | 105mm | - | - | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | - | |||||
Each | 1+ 15,020 € 3+ 13,530 € 5+ 12,030 € 10+ 10,540 € 20+ 10,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 22V/µs | - | - | 0.0043ohm | - | 57.5mm | 38mm | 57.5mm | - | 57.5mm | - | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,270 € 3+ 15,540 € 5+ 15,000 € 10+ 14,130 € 20+ 13,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 0.0039ohm | - | 57.5mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 24,810 € 3+ 22,590 € 5+ 20,360 € 10+ 18,140 € 20+ 17,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 18V/µs | 900A | 18A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 8,610 € 10+ 6,460 € 25+ 6,220 € 50+ 5,970 € 100+ 4,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | - | 0.0063ohm | - | 57.5mm | 30mm | 45mm | - | - | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ 13,340 € 5+ 10,800 € 10+ 9,650 € 20+ 8,400 € 40+ 7,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | - | 41mm | 30mm | 50.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,060 € 18+ 12,860 € 54+ 11,960 € 108+ 11,540 € 252+ 11,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 500A | 29.4A | 0.0036ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,040 € 3+ 13,550 € 5+ 13,050 € 10+ 12,560 € 20+ 12,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 25,570 € 3+ 23,170 € 5+ 20,480 € 10+ 15,870 € 20+ 15,550 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | - | 0.0062ohm | - | 57mm | 45mm | 65mm | 19.3A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 23,230 € 3+ 21,030 € 5+ 18,590 € 10+ 14,420 € 20+ 13,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | - | 0.0062ohm | - | 57mm | 45mm | 55mm | 19.2A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 19,310 € 3+ 17,490 € 5+ 15,460 € 10+ 11,990 € 20+ 11,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0067ohm | - | 57mm | 35mm | 50mm | 17.9A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 18,740 € 10+ 15,330 € 20+ 14,060 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | - | 57.5mm | 70mm | 24mm | - | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,430 € 5+ 13,650 € 10+ 11,870 € 20+ 10,920 € 40+ 10,700 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | - | 41mm | 43mm | 58mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 15,320 € 3+ 12,400 € 5+ 11,740 € 10+ 11,080 € 20+ 9,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 23,440 € 3+ 23,100 € 5+ 20,390 € 10+ 17,680 € 20+ 17,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 900A | 18A | 0.004ohm | - | 57.5mm | 45mm | 45mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 12,370 € 5+ 10,240 € 10+ 8,110 € 25+ 7,870 € 50+ 7,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Commercial, Industrial | Through Hole | - | 600V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 26.5A | 0.0024ohm | - | 42mm | 33mm | 48mm | 23A | - | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,970 € 3+ 14,470 € 5+ 12,790 € 10+ 10,770 € 20+ 9,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0071ohm | - | 57mm | 35mm | 50mm | 16.8A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 17,010 € 5+ 13,390 € 10+ 12,530 € 20+ 11,660 € 40+ 10,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | - | 41mm | 43mm | 58mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,540 € 10+ 11,400 € 20+ 11,170 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1kA | 28A | 0.0042ohm | - | 57.7mm | 35mm | 60mm | - | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 39,540 € 5+ 35,230 € 25+ 30,920 € 50+ 29,270 € 100+ 27,850 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | - | - | 101mm | 25A | - | - | C44A Series | -40°C | 85°C | - |