30µF Power Film Capacitors:

Leiti 138 toodet
Leidke poest Farnell Eesti suur valik 30µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Vishay, Kemet, Panasonic, Epcos & Eaton Electronics
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1636651

RoHS

Each
1+
16,320 €
5+
13,740 €
10+
13,130 €
20+
12,520 €
40+
11,600 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
30µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
65mm
-
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
3373021

RoHS

Each
1+
10,720 €
5+
10,490 €
10+
8,090 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2846457

RoHS

Date/Lot Code

Each
1+
9,820 €
36+
6,040 €
72+
6,000 €
108+
5,960 €
504+
5,150 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
255A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
2133977

RoHS

Date/Lot Code

Each
1+
11,380 €
3+
10,500 €
5+
9,620 €
10+
8,750 €
20+
7,870 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
0.0055ohm
-
57.5mm
35mm
18mm
-
18mm
MKP1848S Series
-40°C
105°C
-
3494955

RoHS

Each
1+
20,760 €
3+
18,840 €
5+
17,210 €
10+
15,570 €
20+
14,600 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
750A
-
-
-
57.5mm
45mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3254532

RoHS

Date/Lot Code

Each
1+
6,510 €
10+
4,850 €
50+
4,710 €
100+
4,580 €
200+
4,440 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
-
0.0051ohm
-
42mm
30mm
45mm
-
-
B32776 Series
-40°C
105°C
-
3678082

RoHS

Date/Lot Code

Each
1+
14,220 €
23+
9,990 €
69+
9,260 €
115+
8,480 €
506+
7,950 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3605662

RoHS

Date/Lot Code

Each
1+
30,370 €
3+
27,620 €
5+
24,880 €
10+
22,130 €
20+
21,170 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
-
57.5mm
30mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3372939

RoHS

Each
1+
8,690 €
5+
8,330 €
10+
6,600 €
25+
6,250 €
50+
5,890 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
3760204

RoHS

Each
1+
22,340 €
27+
15,730 €
54+
14,810 €
108+
14,010 €
270+
13,300 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
-
57.5mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
2946250

RoHS

Date/Lot Code

Each
1+
12,390 €
5+
10,910 €
10+
9,420 €
20+
8,770 €
40+
8,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
52.5mm
35V/µs
-
-
0.0067ohm
-
57.5mm
30mm
45mm
-
45mm
B32778 Series
-40°C
105°C
AEC-Q200
3373012

RoHS

Each
1+
12,130 €
3+
11,400 €
5+
10,680 €
10+
9,950 €
20+
9,250 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
0.0099ohm
-
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
-
3760188

RoHS

Date/Lot Code

Each
1+
15,720 €
36+
10,060 €
72+
9,860 €
108+
9,660 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
-
42mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3414890

RoHS

Each
1+
16,590 €
5+
14,930 €
10+
13,260 €
25+
12,940 €
50+
12,610 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
0.0066ohm
-
57.5mm
45mm
62mm
-
-
EZPQ Series
-40°C
105°C
-
4177956

RoHS

Date/Lot Code

Each
1+
10,190 €
5+
9,510 €
10+
8,830 €
20+
8,590 €
40+
7,830 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
4077876

RoHS

Date/Lot Code

Each
1+
15,770 €
5+
13,380 €
10+
10,980 €
25+
10,560 €
50+
10,150 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
0.0052ohm
-
57.5mm
35mm
35mm
17.9A
-
B32718H Series
-55°C
105°C
AEC-Q200
4177981

RoHS

Date/Lot Code

Each
1+
13,910 €
5+
13,180 €
10+
12,440 €
20+
12,110 €
40+
11,040 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
0.0057ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177962

RoHS

Date/Lot Code

Each
1+
11,020 €
3+
10,540 €
5+
10,070 €
10+
9,590 €
20+
9,510 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
4137581

RoHS

Date/Lot Code

Each
1+
15,720 €
3+
15,110 €
5+
14,510 €
10+
13,900 €
20+
12,290 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
0.0048ohm
-
42mm
45mm
60mm
24.8A
-
WCAP-FTDB Series
-40°C
105°C
-
4069443

RoHS

Date/Lot Code

Each
1+
10,140 €
10+
6,710 €
50+
6,700 €
100+
6,400 €
500+
6,080 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4143630

RoHS

Date/Lot Code

Each
1+
30,290 €
3+
27,340 €
5+
24,400 €
10+
21,450 €
20+
21,020 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
16A
0.005ohm
-
57.5mm
45mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
4177955

RoHS

Date/Lot Code

Each
1+
10,190 €
5+
9,510 €
10+
8,830 €
20+
8,590 €
40+
7,830 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177975

RoHS

Date/Lot Code

Each
1+
14,040 €
3+
11,370 €
5+
10,770 €
10+
10,160 €
20+
8,840 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
0.0099ohm
-
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
-
4177982

RoHS

Date/Lot Code

Each
1+
13,910 €
5+
13,180 €
10+
12,440 €
20+
12,110 €
40+
11,040 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
0.0057ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
4177961

RoHS

Date/Lot Code

Each
1+
10,800 €
3+
10,330 €
5+
9,870 €
10+
9,400 €
20+
9,320 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
1–25 138-st üksusest
6 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account