0.39µF Power Film Capacitors:
Leiti 28 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,621 € 50+ 0,540 € 350+ 0,458 € 700+ 0,457 € 1050+ 0,455 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 390A | 6.37A | 0.0122ohm | 18mm | 11mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,700 € 10+ 2,130 € 50+ 1,840 € 144+ 1,650 € 576+ 1,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 137A | 8.5A | 0.0102ohm | 32mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,400 € 10+ 2,730 € 50+ 2,600 € 128+ 2,470 € 512+ 2,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 390A | 10.3A | 0.008ohm | 32mm | 18mm | 33mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,599 € 50+ 0,529 € 300+ 0,489 € 600+ 0,458 € 1200+ 0,431 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 156A | 7.4A | 0.0102ohm | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,980 € 10+ 3,890 € 50+ 3,030 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 215A | 10.02A | 0.0082ohm | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,330 € 10+ 3,110 € 50+ 2,930 € 128+ 2,560 € 512+ 2,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 750V/µs | 293A | 10.33A | 0.0082ohm | 32mm | 18mm | 33mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,459 € 50+ 0,421 € 100+ 0,390 € 500+ 0,354 € 1000+ 0,323 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 100V/µs | 47A | - | 0.0122ohm | 18mm | 7.5mm | 13.5mm | 5.68A | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2250+ 0,695 € | Min: 2250 / Mitu: 2250 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 215A | 10.5A | 0.004ohm | 18mm | 10mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,520 € 5+ 15,470 € 10+ 13,410 € 20+ 12,730 € 40+ 12,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1188+ 1,110 € | Min: 1188 / Mitu: 1188 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 500V/µs | 195A | 8.3A | 0.008ohm | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,510 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 121A | 5.68A | 0.0122ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,140 € 5+ 8,880 € 10+ 7,620 € 20+ 7,080 € 40+ 6,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | Radial Leaded | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 10+ 0,577 € 50+ 0,500 € 350+ 0,423 € 700+ 0,415 € 1050+ 0,406 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 351A | 11A | 0.004ohm | 18mm | 11mm | 19mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,270 € 10+ 6,010 € 50+ 5,920 € 112+ 5,540 € 560+ 4,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 780A | 10.9A | 0.008ohm | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 250+ 1,100 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 50.7A | 3.8A | 0.026ohm | 26mm | 8.5mm | 18mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 2,220 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 128.7A | 4.4A | 0.031ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ 1,300 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 44.9A | 4.3A | 0.016ohm | 18mm | 10.5mm | 17.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,910 € | Min: 100 / Mitu: 100 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 370V/µs | 144.3A | 12.1A | 0.006ohm | 31mm | 18mm | 28mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 2,380 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 128.7A | 5.5A | 0.022ohm | 31mm | 15mm | 25mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,490 € | Min: 200 / Mitu: 200 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 58.5A | 5.8A | 0.015ohm | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 2,170 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 128.7A | 4.4A | 0.031ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,400 € | Min: 200 / Mitu: 200 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 58.5A | 5.8A | 0.015ohm | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 1,000 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 50.7A | 3.8A | 0.026ohm | 26mm | 8.5mm | 18mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 3,200 € | Min: 100 / Mitu: 100 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 370V/µs | 144.3A | 12.1A | 0.006ohm | 31mm | 18mm | 28mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ 1,430 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 15mm | 130V/µs | 44.9A | 4.3A | 0.016ohm | 18mm | 10.5mm | 17.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |