Power Film Capacitors:
Leiti 6 176 toodetLeidke poest Farnell Eesti suur valik tooteid Power Film Capacitors. Meil on suur valik Power Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 24,050 € 2+ 21,300 € 3+ 18,720 € 5+ 16,140 € 10+ 14,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 2,560 € 50+ 1,780 € 100+ 1,580 € 250+ 1,380 € 500+ 1,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Radial Box - 2 Pin | 330pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,503 € 5+ 0,382 € 10+ 0,326 € 25+ 0,232 € 50+ 0,185 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,780 € 5+ 1,170 € 10+ 0,938 € 20+ 0,863 € 40+ 0,765 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,442 € 100+ 0,291 € 500+ 0,254 € 1000+ 0,233 € 2000+ 0,214 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 1,470 € 50+ 0,850 € 250+ 0,778 € 500+ 0,762 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,521 € 50+ 0,499 € 100+ 0,477 € 500+ 0,364 € 1000+ 0,339 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,731 € 100+ 0,481 € 500+ 0,420 € 1000+ 0,385 € 2000+ 0,354 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,223 € 100+ 0,200 € 500+ 0,162 € 1800+ 0,119 € 3600+ 0,117 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,954 € 100+ 0,628 € 500+ 0,548 € 1000+ 0,502 € 2000+ 0,461 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,298 € 100+ 0,246 € 500+ 0,207 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,950 € 10+ 1,460 € 50+ 1,150 € | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,730 € 10+ 2,250 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,433 € 100+ 0,418 € 500+ 0,320 € 1000+ 0,293 € 2000+ 0,274 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,932 € 100+ 0,614 € 500+ 0,535 € 1000+ 0,490 € 2000+ 0,451 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 11,150 € 10+ 9,030 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 1,770 € 10+ 1,390 € 50+ 1,090 € 100+ 1,020 € 200+ 0,952 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,860 € 5+ 8,490 € 10+ 7,110 € 20+ 6,540 € 40+ 6,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 0,234 € 10+ 0,178 € 50+ 0,117 € 100+ 0,0862 € 200+ 0,077 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 6mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,332 € 50+ 0,318 € 100+ 0,303 € 900+ 0,236 € 1800+ 0,226 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,267 € 100+ 0,243 € 500+ 0,198 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |