0
0 toodet0,00 €
KM-ta
KM-ta

Metallized PP 850V Power Film Capacitors:

Leiti 4 879 toodet
Leidke poest Farnell Eesti suur valik Metallized PP Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks Metallized PP, Double Metallized PP, Film / Foil PP & Metallized PET Power Film Capacitors maailma tipptootjatelt, sealhulgas: Vishay, Kemet, Panasonic, Epcos & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2749935

RoHS

Each
1+
4,660 €
5+
3,990 €
10+
3,310 €
25+
3,050 €
50+
2,540 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
36mm
-
EZPQ Series
-40°C
85°C
-
3519996

RoHS

Date/Lot Code

Each
10+
0,278 €
100+
0,253 €
500+
0,207 €
1800+
0,147 €
3600+
0,144 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
-
13mm
4mm
9mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3373021

RoHS

Each
1+
10,720 €
5+
10,490 €
10+
8,090 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2446317

RoHS

Date/Lot Code

Each
10+
0,375 €
100+
0,342 €
500+
0,282 €
Min: 10 / Mitu: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2989750

RoHS

Each
1+
2,480 €
5+
2,130 €
10+
1,780 €
25+
1,640 €
50+
1,370 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3287647

RoHS

Date/Lot Code

Each
1+
55,540 €
Min: 1 / Mitu: 1
Metallized PP
Can
375µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
10V/µs
3.63kA
-
0.0015ohm
85mm
-
-
99.5mm
53A
-
-
C44U-M Series
-40°C
85°C
-
3519060

RoHS

Date/Lot Code

Each
5+
1,400 €
50+
0,850 €
250+
0,723 €
500+
0,652 €
1000+
0,594 €
Min: 5 / Mitu: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
-
B32673P Series
-55°C
125°C
AEC-Q200
3678072

RoHS

Date/Lot Code

Each
1+
4,170 €
10+
3,030 €
72+
2,250 €
144+
2,130 €
504+
2,000 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
0.0098ohm
-
32mm
19mm
29mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3605664

RoHS

Date/Lot Code

Each
1+
9,040 €
5+
6,330 €
10+
5,750 €
20+
5,280 €
40+
4,870 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
-
-
MKP1847C Series
-40°C
105°C
-
3519075

RoHS

Date/Lot Code

Each
1+
5,230 €
10+
4,320 €
50+
3,310 €
200+
2,590 €
400+
2,420 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
-
31.5mm
22mm
36.5mm
-
-
-
B32754C Series
-40°C
105°C
AEC-Q200
3106559

RoHS

Each
1+
50,010 €
2+
37,070 €
3+
34,780 €
5+
32,480 €
10+
29,180 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
750V
-
-
Terminal Block
-
-
-
-
0.003ohm
76mm
-
-
164mm
-
-
-
Multicomp Pro Film Capacitors
-40°C
70°C
-
3520009

RoHS

Date/Lot Code

Each
1+
1,320 €
10+
0,874 €
50+
0,687 €
250+
0,516 €
500+
0,477 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
2456394

RoHS

Date/Lot Code

Each
10+
0,368 €
100+
0,336 €
500+
0,276 €
1000+
0,255 €
2000+
0,218 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
-
18mm
5mm
11mm
-
-
-
R75 Series
-55°C
105°C
AEC-Q200
2985129

RoHS

Each
1+
49,890 €
Min: 1 / Mitu: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
0.003ohm
65mm
-
-
147mm
-
147mm
-
C44P-R Series
-25°C
70°C
-
2934920

RoHS

Date/Lot Code

Each
1+
4,740 €
10+
3,640 €
50+
3,010 €
234+
2,550 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13mm
-
-
-
-
C4AE Series
-40°C
85°C
-
3597230

RoHS

Date/Lot Code

Each
1+
3,440 €
5+
2,970 €
10+
2,500 €
20+
2,450 €
40+
2,400 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3584348

RoHS

Date/Lot Code

Each
1+
4,520 €
10+
3,220 €
50+
2,780 €
108+
2,580 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
-
41.5mm
24mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3584330

RoHS

Date/Lot Code

Each
10+
0,402 €
100+
0,281 €
Min: 10 / Mitu: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3678005

RoHS

Each
1+
2,190 €
10+
1,980 €
50+
1,520 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597254

RoHS

Date/Lot Code

Each
1+
3,240 €
5+
2,790 €
10+
2,340 €
25+
2,150 €
50+
2,020 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519965

RoHS

Each
10+
0,665 €
50+
0,652 €
Min: 10 / Mitu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
0.007ohm
-
18mm
13mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3678075

RoHS

Date/Lot Code

Each
1+
3,170 €
10+
2,230 €
96+
2,000 €
192+
1,950 €
576+
1,890 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3528766

RoHS

Each
1+
1,390 €
10+
0,790 €
50+
0,774 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
-
31.5mm
11mm
20mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597233

RoHS

Each
1+
2,120 €
5+
1,680 €
10+
1,230 €
25+
1,130 €
50+
1,050 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597258

RoHS

Date/Lot Code

Each
1+
3,350 €
5+
2,890 €
10+
2,430 €
25+
2,230 €
50+
2,030 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
1–25 4879-st üksusest
196 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account