Metallized PP Power Film Capacitors:
Leiti 5 090 toodetLeidke poest Farnell Eesti suur valik Metallized PP Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks Metallized PP, Double Metallized PP, Film / Foil PP & Metallized PET Power Film Capacitors maailma tipptootjatelt, sealhulgas: Vishay, Kemet, Panasonic, Epcos & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 20,790 € 2+ 18,420 € 3+ 16,790 € 5+ 15,160 € 10+ 13,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,503 € 5+ 0,382 € 10+ 0,326 € 25+ 0,232 € 50+ 0,185 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,400 € 50+ 0,850 € 250+ 0,723 € 500+ 0,652 € 1000+ 0,594 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,780 € 10+ 2,500 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,393 € 100+ 0,339 € 500+ 0,233 € 1000+ 0,186 € 2000+ 0,167 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 13,820 € 10+ 9,620 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 2,080 € 10+ 1,480 € 50+ 1,220 € 100+ 1,160 € 200+ 1,140 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,860 € 5+ 8,490 € 10+ 7,110 € 20+ 6,540 € 40+ 6,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 0,234 € 10+ 0,178 € 50+ 0,117 € 100+ 0,0862 € 200+ 0,077 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 6mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,333 € 100+ 0,304 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,820 € 10+ 2,020 € 25+ 1,780 € 50+ 1,530 € 100+ 1,460 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 12,670 € 23+ 10,630 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 52,180 € 5+ 39,980 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11V/µs | 2.34kA | - | 0.0028ohm | 85mm | - | - | 124.5mm | 42A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 2,810 € 5+ 2,420 € 10+ 2,030 € 25+ 1,850 € 50+ 1,670 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,830 € 10+ 4,460 € 25+ 4,010 € 50+ 3,550 € 100+ 3,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,420 € 10+ 7,110 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 4,280 € 5+ 3,030 € 10+ 2,300 € 25+ 1,890 € 50+ 1,610 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 7,220 € 5+ 5,130 € 10+ 3,900 € 20+ 3,200 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,450 € 10+ 1,110 € 50+ 1,030 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,660 € 5+ 5,820 € 10+ 4,970 € 25+ 4,570 € 50+ 3,850 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,080 € 10+ 3,750 € 25+ 3,320 € 50+ 2,890 € 100+ 2,830 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - |