9µF Metallized PP Power Film Capacitors:
Leiti 35 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,660 € 5+ 5,820 € 10+ 4,970 € 25+ 4,570 € 50+ 3,850 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,800 € 10+ 3,970 € 25+ 3,340 € 50+ 2,800 € 100+ 2,590 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,380 € 5+ 4,680 € 10+ 3,970 € 25+ 3,650 € 50+ 3,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,790 € 5+ 5,220 € 10+ 4,440 € 25+ 4,030 € 50+ 3,670 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,190 € 10+ 4,600 € 25+ 4,270 € 50+ 3,690 € 100+ 3,330 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,960 € 5+ 3,660 € 10+ 2,870 € 25+ 2,620 € 50+ 2,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,280 € 5+ 5,600 € 10+ 4,910 € 25+ 4,300 € 50+ 3,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,120 € 5+ 5,340 € 10+ 4,550 € 25+ 4,190 € 50+ 3,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,770 € 5+ 5,020 € 10+ 4,270 € 25+ 3,950 € 50+ 3,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,650 € 5+ 4,920 € 10+ 4,190 € 25+ 3,870 € 50+ 3,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,700 € 10+ 4,220 € 25+ 3,900 € 50+ 3,570 € 100+ 3,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,920 € 5+ 5,160 € 10+ 4,390 € 25+ 4,050 € 50+ 3,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,700 € 10+ 4,220 € 25+ 3,900 € 50+ 3,570 € 100+ 3,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,580 € 5+ 4,850 € 10+ 4,110 € 25+ 3,800 € 50+ 3,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,160 € 5+ 6,250 € 10+ 5,340 € 25+ 4,920 € 50+ 4,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,670 € 5+ 10,580 € 10+ 9,370 € 20+ 8,890 € 40+ 8,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | - | |||||
Each | 1+ 6,920 € 10+ 5,590 € 50+ 4,880 € 100+ 4,390 € 200+ 4,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | - | 14A | 3300µohm | 31.5mm | 22mm | 48mm | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ 8,840 € 10+ 7,130 € 50+ 6,220 € 100+ 5,610 € 200+ 5,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 18A | 2500µohm | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 180+ 6,520 € | Min: 180 / Mitu: 180 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.024ohm | 42mm | 33mm | 48mm | 48mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,760 € 36+ 8,120 € 72+ 8,110 € 108+ 8,100 € 504+ 7,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | Radial Leaded | 37.5mm | 70V/µs | 632A | 29A | 0.0019ohm | 42mm | 30mm | 45mm | 45mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ 11,000 € 30+ 7,400 € 60+ 6,920 € 120+ 6,510 € 510+ 5,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 810A | 24.1A | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,180 € 5+ 3,840 € 10+ 3,200 € 25+ 3,030 € 50+ 2,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,260 € 5+ 4,430 € 10+ 4,260 € 25+ 4,090 € 50+ 3,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,040 € 5+ 5,700 € 10+ 5,400 € 25+ 5,090 € 50+ 4,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 65+ 6,000 € | Min: 65 / Mitu: 65 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 45V/µs | 405A | 10.5A | - | 32mm | 21mm | 31mm | - | MKP1847C Series | -40°C | 85°C | - |