5µF Metallized PP Power Film Capacitors:

Leiti 144 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4061931

RoHS

Each
1+
1,500 €
5+
1,430 €
10+
1,350 €
25+
1,140 €
50+
1,050 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
400A
8.5A
9.5ohm
-
32mm
18mm
33mm
-
-
-
FDA Series
-40°C
105°C
-
2133987

RoHS

Date/Lot Code

Each
1+
8,160 €
5+
7,130 €
10+
6,090 €
20+
5,590 €
40+
5,080 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
18mm
-
MKP1848S Series
-40°C
105°C
-
2808968

RoHS

Each
1+
5,830 €
10+
4,290 €
50+
3,670 €
100+
3,470 €
500+
3,150 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
0.004ohm
21.5mm
-
-
44mm
9A
44mm
-
C4G Series
-40°C
85°C
-
1902193

RoHS

Date/Lot Code

Each
1+
10,240 €
5+
8,960 €
10+
7,680 €
25+
7,120 €
50+
6,560 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
35.5mm
-
MKP1847 Series
-40°C
85°C
-
2808970

RoHS

Each
1+
8,900 €
30+
6,100 €
60+
5,780 €
120+
5,530 €
510+
5,130 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
0.0075ohm
30.5mm
-
-
58mm
12A
58mm
-
C4G Series
-40°C
85°C
-
3605663

RoHS

Date/Lot Code

Each
1+
6,030 €
5+
5,250 €
10+
4,470 €
20+
4,280 €
40+
4,100 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
340A
9A
-
-
32mm
21mm
31mm
-
-
-
MKP1847C Series
-40°C
105°C
-
2310038

RoHS

Date/Lot Code

Each
1+
14,900 €
3+
14,030 €
5+
13,170 €
10+
12,300 €
20+
11,310 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
50mm
-
MKP386M Series
-55°C
105°C
-
2946263

RoHS

Date/Lot Code

Each
1+
9,890 €
10+
7,460 €
50+
6,340 €
100+
5,790 €
200+
5,500 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
-
42mm
22mm
45mm
-
45mm
-
B32756 Series
-40°C
105°C
AEC-Q200
3254524

RoHS

Date/Lot Code

Each
5+
2,000 €
50+
1,160 €
250+
1,080 €
500+
0,988 €
1000+
0,895 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
30V/µs
-
-
0.0211ohm
-
31.5mm
11mm
21mm
-
-
-
B32774X Series
-40°C
105°C
-
3597433

RoHS

Each
1+
2,620 €
10+
1,820 €
100+
1,310 €
500+
1,260 €
1000+
1,210 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2469078

RoHS

Date/Lot Code

Each
1+
4,390 €
10+
3,550 €
50+
3,090 €
100+
2,790 €
200+
2,660 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0058ohm
-
31.5mm
22mm
36.5mm
-
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3288117

RoHS

Date/Lot Code

Each
1+
2,910 €
50+
2,740 €
100+
2,570 €
250+
2,390 €
500+
2,220 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.009ohm
-
31.5mm
16mm
32mm
-
32mm
-
B32754C Series
-40°C
105°C
AEC-Q200
2133974

RoHS

Date/Lot Code

Each
1+
6,290 €
5+
5,470 €
10+
4,650 €
20+
4,500 €
40+
4,360 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
-
12mm
-
MKP1848S Series
-40°C
105°C
-
3227779

RoHS

Each
1+
3,810 €
5+
3,510 €
10+
3,000 €
20+
2,880 €
40+
2,760 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18.5mm
35mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2664809

RoHS

Date/Lot Code

Each
1+
8,560 €
10+
7,000 €
58+
6,870 €
116+
6,860 €
522+
5,760 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
0.0031ohm
-
41.5mm
20mm
40mm
-
40mm
-
C4AT Series
-40°C
85°C
-
3678078

RoHS

Date/Lot Code

Each
1+
4,800 €
10+
3,640 €
64+
3,030 €
128+
2,860 €
512+
2,620 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
400A
12A
0.0079ohm
-
32mm
22mm
37mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3373077

RoHS

Each
1+
5,870 €
10+
4,320 €
25+
3,830 €
50+
3,330 €
100+
3,260 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3642745

RoHS

Each
1+
3,260 €
10+
2,360 €
25+
2,340 €
50+
1,950 €
100+
1,820 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597256

RoHS

Each
1+
3,560 €
5+
3,160 €
10+
2,580 €
25+
2,560 €
50+
2,140 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2469084

RoHS

Each
1+
3,930 €
50+
2,790 €
100+
2,420 €
250+
2,070 €
500+
1,890 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
-
0.0109ohm
-
31.5mm
19mm
30mm
-
30mm
-
B32774D Series
-40°C
105°C
-
4143627

RoHS

Date/Lot Code

Each
1+
6,180 €
5+
5,370 €
10+
4,560 €
20+
4,170 €
40+
3,790 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
-
32mm
18mm
28mm
-
-
-
MKP1848C Series
-55°C
105°C
-
4177900

RoHS

Date/Lot Code

Each
1+
5,120 €
10+
3,770 €
25+
3,480 €
50+
3,190 €
100+
3,040 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4077864

RoHS

Date/Lot Code

Each
1+
3,270 €
10+
2,350 €
50+
1,970 €
200+
1,750 €
400+
1,740 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
0.0055ohm
-
31.5mm
22mm
36.5mm
11A
-
-
B32714H Series
-55°C
105°C
AEC-Q200
4049137

RoHS

Date/Lot Code

Each
1+
8,120 €
27+
6,670 €
54+
5,810 €
108+
5,010 €
513+
4,610 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
-
57.5mm
30mm
45mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4071252

RoHS

Date/Lot Code

Each
1+
5,040 €
10+
3,940 €
50+
3,570 €
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
0.0054ohm
17mm
33mm
-
-
9A
-
-
C4G Series
-40°C
85°C
-
1–25 144-st üksusest
6 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account