33µF Metallized PP Power Film Capacitors:

Leiti 21 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3519959

RoHS

Each
1+
14,020 €
10+
11,930 €
60+
10,540 €
120+
10,530 €
300+
9,220 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
1.155kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4049097

RoHS

Date/Lot Code

Each
1+
9,390 €
27+
6,530 €
54+
6,190 €
108+
5,910 €
513+
5,460 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
0.0051ohm
-
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4457437

RoHS

Date/Lot Code

Each
1+
26,150 €
5+
21,110 €
10+
18,410 €
20+
16,590 €
40+
15,830 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
4706582

RoHS

Date/Lot Code

Each
1+
95,980 €
5+
88,450 €
10+
82,950 €
50+
79,290 €
100+
76,870 €
Min: 1 / Mitu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
-
C44P-T Series
-30°C
70°C
-
4367188

RoHS

Each
2+
84,150 €
6+
79,560 €
Min: 2 / Mitu: 2
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
-
35mm
85V/µs
-
40A
0.0017ohm
75mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
4377478

RoHS

Date/Lot Code

Each
8+
17,770 €
24+
12,540 €
Min: 8 / Mitu: 8
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
52.5mm
37V/µs
1.228kA
29A
0.0015ohm
-
57.5mm
35mm
50mm
29A
-
C4AT Series
-40°C
85°C
-
3528757

RoHS

Date/Lot Code

Each
1+
10,680 €
23+
7,610 €
69+
7,020 €
115+
6,810 €
506+
6,330 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2860262

RoHS

Date/Lot Code

Each
1+
14,820 €
23+
10,770 €
69+
9,740 €
115+
9,330 €
506+
8,360 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3519970

RoHS

Date/Lot Code

Each
1+
16,130 €
10+
12,290 €
60+
10,520 €
120+
9,910 €
300+
9,680 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2985139

RoHS

Date/Lot Code

Each
1+
90,070 €
5+
76,020 €
10+
71,080 €
50+
66,140 €
100+
64,820 €
Min: 1 / Mitu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
2985130

RoHS

Date/Lot Code

Each
1+
73,290 €
9+
56,250 €
18+
54,100 €
54+
51,940 €
108+
49,660 €
Min: 1 / Mitu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
36A
0.0022ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
3678115

RoHS

Date/Lot Code

Each
100+
28,450 €
Min: 100 / Mitu: 100
Metallized PP
Can
33µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
990A
-
0.002ohm
55mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
2985122

RoHS

Date/Lot Code

Each
1+
70,900 €
9+
54,310 €
18+
50,610 €
54+
46,680 €
108+
44,590 €
Min: 1 / Mitu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
0.0016ohm
75mm
-
-
117mm
-
117mm
C44P-R Series
-25°C
70°C
-
3414891

RoHS

Date/Lot Code

Each
200+
12,800 €
Min: 200 / Mitu: 200
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
990A
15A
0.0062ohm
-
57.5mm
45mm
62mm
-
-
EZPQ Series
-40°C
105°C
-
3528761

RoHS

Date/Lot Code

Each
1+
14,920 €
18+
11,140 €
54+
11,130 €
108+
9,930 €
504+
9,300 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3678133

RoHS

Date/Lot Code

Each
108+
35,170 €
Min: 108 / Mitu: 108
Metallized PP
Can
33µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
1.32kA
-
0.005ohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
3678125

RoHS

Date/Lot Code

Each
1+
30,840 €
Min: 1 / Mitu: 1
Metallized PP
Can
33µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
990A
-
0.003ohm
60mm
-
-
138mm
25A
-
C44A Series
-40°C
85°C
-
2985146

RoHS

Date/Lot Code

Each
1+
78,370 €
2+
76,800 €
3+
75,240 €
5+
73,670 €
Min: 1 / Mitu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
40A
0.0017ohm
75mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
4728382

RoHS

Each
112+
8,390 €
Min: 112 / Mitu: 112
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
-
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
26.3A
0.0038ohm
-
42mm
38mm
57mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728278

RoHS

Each
273+
4,330 €
Min: 273 / Mitu: 273
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
-
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.155kA
20.4A
0.004ohm
-
42mm
24mm
44mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728198

RoHS

Each
90+
10,610 €
Min: 90 / Mitu: 90
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
-
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
660A
24.9A
0.0053ohm
-
57.5mm
35mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1–21 21-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account