22000pF Metallized PP Power Film Capacitors:
Leiti 23 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 288+ 7,000 € | Min: 288 / Mitu: 288 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 74A | 5A | 0.473ohm | 32mm | 10mm | 20mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1000+ 0,235 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | 18mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,186 € | Min: 2000 / Mitu: 2000 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | 18mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 680+ 0,340 € | Min: 680 / Mitu: 680 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | 13mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 450+ 0,952 € | Min: 450 / Mitu: 450 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 3.2A | 0.029ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ 1,290 € | Min: 350 / Mitu: 350 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 63.8A | 3.8A | 0.023ohm | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,986 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 37.4A | 3.1A | 0.041ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ 1,420 € | Min: 350 / Mitu: 350 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2.9kV/µs | 63.8A | 3.8A | 0.023ohm | 18mm | 11mm | 18.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,694 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 13A | 1.5A | 0.088ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 1,020 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 55A | 3.2A | 0.038ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,921 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 55A | 3.2A | 0.038ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 2,090 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 37.4A | 3.7A | 0.042ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,679 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 13A | 1.5A | 0.088ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,798 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 14.7A | 2.6A | 0.035ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ 1,040 € | Min: 450 / Mitu: 450 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 3.2A | 0.029ohm | 17.5mm | 10mm | 16.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,360 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 13A | 1.9A | 0.059ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,900 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 37.4A | 3.7A | 0.042ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,331 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 13A | 1.9A | 0.059ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,898 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 37.4A | 3.1A | 0.041ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,540 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 37.4A | 3.5A | 0.042ohm | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,690 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 37.4A | 3.5A | 0.042ohm | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,725 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 14.7A | 2.6A | 0.035ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 750+ 0,798 € | Min: 750 / Mitu: 750 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 14.7A | 2.6A | 0.035ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |