1µF Metallized PP Power Film Capacitors:

Leiti 193 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4137564

RoHS

Date/Lot Code

Each
1+
1,970 €
5+
1,850 €
10+
1,730 €
25+
1,390 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
90A
-
0.0395ohm
-
32mm
11mm
20mm
3.5A
-
WCAP-FTDB Series
-40°C
105°C
-
1791611

RoHS

Date/Lot Code

Each
1+
7,790 €
10+
5,810 €
50+
4,890 €
100+
4,580 €
200+
4,400 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
25mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
1413918

RoHS

Date/Lot Code

Each
1+
3,420 €
50+
1,870 €
100+
1,740 €
250+
1,730 €
500+
1,570 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
10.5mm
26.5mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
3106479

RoHS

Each
1+
0,829 €
5+
0,537 €
10+
0,468 €
25+
0,415 €
50+
0,332 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
-
-
-40°C
105°C
-
3106464

RoHS

Date/Lot Code

Each
1+
0,681 €
5+
0,441 €
10+
0,384 €
25+
0,340 €
50+
0,272 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8.5mm
14.5mm
-
-
-
-40°C
105°C
-
3519056

RoHS

Date/Lot Code

Each
1+
1,160 €
50+
0,645 €
100+
0,523 €
250+
0,500 €
500+
0,478 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
B32672Z Series
-55°C
110°C
AEC-Q200
1200821

RoHS

Each
1+
11,190 €
3+
10,140 €
5+
9,100 €
10+
8,050 €
20+
7,890 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
15.5A
0.005ohm
-
42mm
28mm
37mm
-
37mm
B32656S Series
-55°C
110°C
AEC-Q200
2469029

RoHS

Date/Lot Code

Each
10+
0,846 €
100+
0,779 €
500+
0,656 €
1000+
0,614 €
2000+
0,558 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
7mm
12.5mm
-
12.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2808972

RoHS

Date/Lot Code

Each
1+
6,500 €
10+
5,030 €
50+
4,330 €
100+
4,020 €
500+
3,640 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
0.0047ohm
20.5mm
-
-
44mm
9A
44mm
C4G Series
-40°C
85°C
-
2729028

RoHS

Date/Lot Code

Each
1+
7,730 €
10+
6,580 €
50+
5,440 €
100+
5,040 €
500+
4,970 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
450A
-
0.0035ohm
33mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
2729022

RoHS

Date/Lot Code

Each
1+
7,470 €
10+
5,590 €
50+
4,820 €
100+
4,590 €
500+
4,190 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
0.0038ohm
25mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
1791629

RoHS

Date/Lot Code

Each
1+
2,910 €
5+
2,330 €
10+
1,740 €
25+
1,660 €
50+
1,570 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
-
32mm
9mm
19mm
-
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2395804

RoHS

Date/Lot Code

Each
1+
1,940 €
50+
1,080 €
100+
0,992 €
250+
0,903 €
500+
0,858 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
-
31.5mm
11mm
19mm
-
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2420029

RoHS

Date/Lot Code

Each
1+
3,200 €
5+
2,760 €
10+
2,310 €
25+
2,220 €
50+
2,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
21mm
MKP1848C Series
-55°C
105°C
-
2446320

RoHS

Date/Lot Code

Each
1+
1,970 €
10+
1,130 €
50+
1,080 €
250+
1,030 €
500+
0,867 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
-
26.5mm
11mm
20mm
-
20mm
R75 Series
-55°C
105°C
AEC-Q200
2709244

RoHS

Each
1+
3,790 €
5+
3,280 €
10+
2,760 €
20+
2,560 €
40+
2,350 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
-
32mm
13mm
23mm
-
23mm
MKP1847H Series
-40°C
105°C
-
2989747

RoHS

Each
1+
1,110 €
10+
0,665 €
50+
0,606 €
100+
0,542 €
200+
0,535 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3106465

RoHS

Each
1+
0,678 €
5+
0,439 €
10+
0,382 €
25+
0,312 €
50+
0,249 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
6.5mm
13.5mm
-
-
-
-40°C
105°C
-
3106499

RoHS

Each
1+
0,903 €
5+
0,584 €
10+
0,510 €
20+
0,451 €
40+
0,362 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
-
-
-40°C
105°C
-
2860251

RoHS

Each
1+
1,890 €
10+
1,560 €
50+
1,310 €
256+
1,200 €
512+
1,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
-
31.5mm
11mm
20mm
-
20mm
C4AF Series
-55°C
105°C
AEC-Q200
3520048

RoHS

Date/Lot Code

Each
1+
1,670 €
10+
1,000 €
50+
0,895 €
250+
0,767 €
500+
0,755 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
8.6A
0.008ohm
-
26.5mm
11mm
20mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2468993

RoHS

Date/Lot Code

Each
1+
1,700 €
10+
1,050 €
50+
1,010 €
100+
0,972 €
200+
0,878 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
8mm
17.5mm
-
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
2989757

RoHS

Date/Lot Code

Each
1+
1,570 €
10+
1,150 €
50+
0,934 €
100+
0,655 €
200+
0,619 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3649861

RoHS

Date/Lot Code

Each
1+
4,270 €
10+
3,110 €
64+
2,510 €
128+
2,340 €
512+
2,060 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
204V/µs
204A
7.8A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3519054

RoHS

Date/Lot Code

Each
1+
1,280 €
10+
0,717 €
25+
0,672 €
50+
0,628 €
100+
0,583 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-55°C
125°C
AEC-Q200
1–25 193-st üksusest
8 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account