15000pF Metallized PP Power Film Capacitors:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ 0,437 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 90A | 2.73A | 0.0531ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1300+ 0,291 € | Min: 1300 / Mitu: 1300 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 30A | 1.97A | 0.0743ohm | 13mm | 5mm | 11mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,541 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 150+ 1,600 € | Min: 150 / Mitu: 150 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 37.5A | 3.5A | 0.043ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,679 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 10.1A | 2A | 0.051ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,600 € | Min: 200 / Mitu: 200 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 37.5A | 3.5A | 0.043ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,978 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 25.5A | 2.6A | 0.055ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 1,450 € | Min: 200 / Mitu: 200 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 37.5A | 3.5A | 0.043ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,886 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 37.5A | 2.6A | 0.055ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,798 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 30A | 2.4A | 0.042ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,886 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 25.5A | 2.6A | 0.055ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,570 € | Min: 125 / Mitu: 125 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 25.5A | 2.9A | 0.06ohm | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,725 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 15mm | 2kV/µs | 30A | 2.4A | 0.042ohm | 17.5mm | 8.5mm | 15mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,978 € | Min: 250 / Mitu: 250 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 37.5A | 2.6A | 0.055ohm | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,614 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 15000pF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 10.1A | 2A | 0.051ohm | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |