Metallized PP MULTICOMP PRO Power Film Capacitors:
Leiti 338 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,010 € 2+ 37,070 € 3+ 34,780 € 5+ 32,480 € 10+ 29,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | |||||
Each | 1+ 87,300 € 2+ 71,430 € 3+ 65,370 € 5+ 59,300 € 10+ 58,110 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | - | Terminal Block | - | - | 1.4kA | 43A | 0.0011ohm | 85mm | - | - | 220mm | - | 220mm | - | - | -40°C | 85°C | |||||
Each | 1+ 96,690 € 2+ 79,110 € 3+ 65,670 € | Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | Screw | - | - | - | 250A | 0.001ohm | - | 68mm | 30.2mm | 30mm | - | - | 150kvar @ 93 to 132kHz | - | - | 85°C | |||||
Each | 1+ 5,970 € 5+ 4,240 € 10+ 3,220 € 25+ 2,240 € 50+ 2,200 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 800V/µs | 264A | 9.4A | 0.005ohm | - | 34mm | 20mm | - | - | - | - | - | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ 11,550 € 5+ 7,160 € 10+ 5,870 € 20+ 4,820 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 23.5mm | 1.4kV/µs | 658A | 21.1A | 0.0035ohm | - | 42mm | 20mm | 36mm | - | - | - | - | -40°C | 85°C | ||||
Each | 1+ 14,390 € 3+ 10,940 € 5+ 8,970 € 10+ 7,600 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 630V | 1.5kV | Solder | 26.5mm | 1.3kV/µs | 1.3kA | 26A | 0.003ohm | - | 45mm | 35mm | 42mm | - | - | - | - | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ 8,660 € 5+ 5,370 € 10+ 4,400 € 20+ 3,730 € 40+ 3,050 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 24.5mm | 1.2kV/µs | 564A | 21.1A | 0.0035ohm | - | 41.5mm | 17mm | 29mm | - | - | - | - | -40°C | 85°C | ||||
Each | 1+ 67,690 € 2+ 61,540 € 3+ 55,380 € 5+ 45,970 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 700V | Screw | 45mm | - | - | 96A | - | 85mm | - | - | - | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 45,730 € 2+ 37,670 € 3+ 35,340 € 5+ 33,000 € 10+ 29,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | Terminal Block | - | - | - | - | 0.002ohm | 86mm | - | - | 164mm | - | - | - | - | -40°C | 70°C | |||||
Each | 1+ 0,909 € 5+ 0,588 € 10+ 0,513 € 20+ 0,419 € 40+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,922 € 5+ 0,596 € 10+ 0,520 € 20+ 0,460 € 40+ 0,369 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 13mm | 21.5mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,230 € 10+ 0,175 € 50+ 0,115 € 100+ 0,0847 € 200+ 0,0756 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 1,070 € 5+ 0,694 € 10+ 0,605 € 20+ 0,537 € 40+ 0,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 13mm | 19.5mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,488 € 10+ 0,316 € 25+ 0,244 € 50+ 0,196 € 100+ 0,175 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 13mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,829 € 5+ 0,537 € 10+ 0,468 € 25+ 0,415 € 50+ 0,332 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,230 € 10+ 0,174 € 50+ 0,115 € 100+ 0,0921 € 200+ 0,0822 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,386 € 10+ 0,250 € 25+ 0,218 € 50+ 0,178 € 100+ 0,142 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,535 € 5+ 0,406 € 10+ 0,346 € 25+ 0,267 € 50+ 0,214 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,848 € 50+ 0,339 € 100+ 0,301 € 250+ 0,267 € 500+ 0,219 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,681 € 5+ 0,441 € 10+ 0,384 € 25+ 0,340 € 50+ 0,272 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,173 € 50+ 0,0975 € 100+ 0,0864 € 250+ 0,0691 € 500+ 0,0614 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 20,790 € 2+ 18,420 € 3+ 16,790 € 5+ 15,160 € 10+ 13,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | |||||
Each | 1+ 0,156 € 50+ 0,0878 € 100+ 0,0778 € 250+ 0,0573 € 500+ 0,0508 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4mm | 8mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 0,183 € 50+ 0,103 € 100+ 0,0915 € 250+ 0,0731 € 500+ 0,0649 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | - | -40°C | 105°C | |||||
Each | 1+ 9,170 € 3+ 7,490 € 5+ 5,690 € 10+ 4,670 € 20+ 3,950 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 400V/µs | 480A | 16.7A | 0.003ohm | - | 54mm | 28mm | - | - | - | - | - | -40°C | 85°C |