R53B Series Noise Suppression & Safety Capacitors:
Leiti 57 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,371 € 50+ 0,355 € 100+ 0,338 € 500+ 0,259 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,700 € 10+ 1,000 € 50+ 0,952 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 7,310 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 3,970 € 10+ 2,600 € 50+ 2,550 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 6,080 € 10+ 4,110 € 58+ 3,920 € 116+ 3,910 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 7,400 € 44+ 6,820 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 9,880 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,020 € 50+ 1,000 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X2 | Through Hole | 350VAC | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 6,570 € 44+ 4,010 € 88+ 3,890 € 132+ 3,750 € 528+ 3,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,300 € 10+ 0,685 € 50+ 0,671 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 350VAC | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 6,920 € 44+ 4,080 € 88+ 3,630 € 132+ 3,480 € 528+ 3,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 2,640 € 10+ 1,510 € 50+ 1,400 € 288+ 1,290 € 576+ 1,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 10+ 0,558 € 50+ 0,549 € 100+ 0,503 € 500+ 0,502 € 1000+ 0,480 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 350VAC | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 10+ 0,468 € 50+ 0,438 € 100+ 0,407 € 900+ 0,330 € 1800+ 0,318 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 7,440 € 36+ 4,680 € 72+ 4,610 € 108+ 4,540 € 504+ 4,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 4,450 € 10+ 2,700 € 50+ 2,610 € 112+ 2,520 € 560+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,360 € 10+ 0,715 € 50+ 0,668 € 350+ 0,620 € 700+ 0,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 5,420 € 10+ 3,460 € 58+ 3,330 € 116+ 3,100 € 522+ 2,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 10+ 0,543 € 50+ 0,532 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 10+ 0,484 € 50+ 0,461 € 100+ 0,437 € 700+ 0,358 € 1400+ 0,351 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 10+ 0,547 € 50+ 0,524 € 100+ 0,501 € 500+ 0,391 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 20% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 10,300 € 44+ 7,740 € 88+ 5,620 € 132+ 5,510 € 528+ 5,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,350 € 10+ 0,715 € 50+ 0,661 € 100+ 0,607 € 500+ 0,519 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 350VAC | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,740 € 10+ 0,941 € 50+ 0,906 € 100+ 0,871 € 500+ 0,832 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 350VAC | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 1,880 € 10+ 1,030 € 50+ 0,944 € 300+ 0,858 € 600+ 0,812 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 350VAC | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 |