R53 Series Noise Suppression & Safety Capacitors:
Leiti 41 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,538 € 50+ 0,516 € 100+ 0,493 € 520+ 0,383 € 1040+ 0,382 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,400 € 10+ 0,734 € 50+ 0,705 € 100+ 0,676 € 500+ 0,576 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 2,220 € 10+ 1,240 € 50+ 1,160 € 200+ 1,080 € 600+ 1,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,350 € 10+ 0,704 € 50+ 0,676 € 100+ 0,648 € 500+ 0,552 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 3,820 € 10+ 2,290 € 50+ 2,150 € 176+ 2,010 € 528+ 1,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 3,160 € 10+ 1,850 € 50+ 1,760 € 176+ 1,660 € 528+ 1,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 2,540 € 10+ 1,450 € 50+ 1,300 € 336+ 1,150 € 672+ 1,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 10+ 0,494 € 50+ 0,472 € 100+ 0,449 € 900+ 0,328 € 1800+ 0,322 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,420 € 10+ 0,749 € 50+ 0,720 € 100+ 0,690 € 500+ 0,655 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 8,680 € 44+ 5,200 € 88+ 5,010 € 132+ 4,740 € 528+ 4,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 2,200 € 10+ 1,230 € 50+ 1,150 € 200+ 1,070 € 600+ 0,977 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 2,850 € 10+ 1,650 € 50+ 1,530 € 288+ 1,410 € 576+ 1,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 8,350 € 36+ 5,320 € 72+ 5,250 € 108+ 5,170 € 504+ 4,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 10+ 0,436 € 50+ 0,417 € 100+ 0,397 € 500+ 0,331 € 1000+ 0,311 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 8,850 € 36+ 5,690 € 72+ 5,680 € 108+ 5,670 € 504+ 5,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,910 € 10+ 1,250 € 50+ 1,070 € 250+ 0,886 € 500+ 0,837 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 3,240 € 10+ 1,900 € 50+ 1,800 € 176+ 1,690 € 528+ 1,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,600 € 10+ 0,851 € 50+ 0,773 € 350+ 0,695 € 700+ 0,667 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 10+ 0,553 € 50+ 0,529 € 100+ 0,505 € 700+ 0,391 € 1400+ 0,383 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,690 € 10+ 0,906 € 50+ 0,830 € 300+ 0,754 € 600+ 0,722 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 3,740 € 10+ 2,710 € 50+ 2,240 € 176+ 1,950 € 528+ 1,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,900 € 10+ 1,040 € 50+ 0,961 € 250+ 0,881 € 500+ 0,833 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 2,650 € 10+ 1,510 € 50+ 1,370 € 336+ 1,220 € 672+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,580 € 10+ 0,844 € 50+ 0,787 € 350+ 0,730 € 700+ 0,711 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 1,710 € 10+ 0,924 € 50+ 0,847 € 300+ 0,769 € 600+ 0,727 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | AEC-Q200 |