R46 Series Noise Suppression & Safety Capacitors:
Leiti 535 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,300 € 100+ 0,270 € 500+ 0,221 € 1500+ 0,146 € 3000+ 0,145 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,323 € 100+ 0,293 € 500+ 0,242 € 1800+ 0,193 € 3600+ 0,189 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | X2 | Through Hole | 275VAC | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,338 € 100+ 0,309 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,233 € 100+ 0,209 € 500+ 0,171 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 310VAC | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,403 € 50+ 0,344 € 470+ 0,284 € 930+ 0,251 € 1400+ 0,243 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R46 Series | |||||
Each | 10+ 0,206 € 100+ 0,185 € 900+ 0,133 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,221 € 100+ 0,198 € 500+ 0,161 € 1000+ 0,137 € 2000+ 0,123 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,731 € 50+ 0,648 € 340+ 0,564 € 680+ 0,519 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,570 € 50+ 0,494 € 350+ 0,418 € 700+ 0,413 € 1050+ 0,409 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,204 € 100+ 0,184 € 500+ 0,149 € 1000+ 0,137 € 2000+ 0,124 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,406 € 50+ 0,388 € 100+ 0,370 € 500+ 0,307 € 1200+ 0,284 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 275VAC | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,589 € 50+ 0,539 € 250+ 0,488 € 500+ 0,462 € 1000+ 0,454 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 275VAC | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,267 € 100+ 0,240 € 500+ 0,196 € 1000+ 0,174 € 2000+ 0,150 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,304 € 100+ 0,228 € 500+ 0,179 € 1000+ 0,157 € 2000+ 0,135 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,736 € 50+ 0,730 € 100+ 0,583 € 500+ 0,485 € 1000+ 0,445 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,680 € 50+ 0,611 € 100+ 0,541 € 520+ 0,479 € 1040+ 0,432 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,587 € 50+ 0,538 € 100+ 0,488 € 500+ 0,414 € 1000+ 0,388 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,322 € 100+ 0,259 € 500+ 0,202 € 1000+ 0,189 € 2000+ 0,175 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,736 € 50+ 0,667 € 300+ 0,598 € 600+ 0,512 € 1200+ 0,479 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 275VAC | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R46 Series | |||||
2429367 RoHS | Each | 10+ 0,150 € 100+ 0,119 € 500+ 0,102 € 1000+ 0,0922 € 2000+ 0,0881 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | ||||
Each | 1+ 2,240 € 10+ 1,250 € 50+ 1,110 € 480+ 0,977 € 960+ 0,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 275VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,316 € 100+ 0,273 € 500+ 0,234 € 1300+ 0,219 € 2600+ 0,214 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,764 € 50+ 0,672 € 400+ 0,580 € 800+ 0,572 € 1190+ 0,563 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 275VAC | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,367 € 50+ 0,351 € 100+ 0,334 € 500+ 0,274 € 1000+ 0,269 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 275VAC | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R46 Series | |||||
Each | 10+ 0,252 € 100+ 0,228 € 500+ 0,181 € 1000+ 0,158 € 2000+ 0,137 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series |