F863H Series Noise Suppression & Safety Capacitors:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,232 € 100+ 0,210 € 500+ 0,171 € 1130+ 0,144 € 2250+ 0,138 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 6,280 € 10+ 4,000 € 50+ 3,670 € 108+ 3,340 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 4,090 € 10+ 2,570 € 50+ 2,520 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 10+ 0,391 € 50+ 0,374 € 100+ 0,357 € 670+ 0,263 € 1330+ 0,254 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 10+ 0,457 € 50+ 0,438 € 100+ 0,419 € 510+ 0,349 € 1020+ 0,324 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 3,540 € 10+ 2,180 € 50+ 1,930 € 256+ 1,670 € 512+ 1,630 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 10+ 0,188 € 100+ 0,171 € 940+ 0,129 € 1870+ 0,118 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 10+ 0,515 € 50+ 0,494 € 100+ 0,472 € 570+ 0,356 € 1130+ 0,351 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 10+ 0,619 € 50+ 0,553 € 400+ 0,486 € 800+ 0,447 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 8,350 € 10+ 4,980 € 90+ 4,920 € 180+ 4,900 € 540+ 4,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 1,450 € 10+ 0,816 € 50+ 0,728 € 360+ 0,640 € 720+ 0,612 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 10+ 0,419 € 50+ 0,368 € 100+ 0,317 € 750+ 0,251 € 1500+ 0,235 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 4,640 € 10+ 2,890 € 50+ 2,710 € 192+ 2,520 € 576+ 2,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 1,740 € 10+ 0,995 € 50+ 0,873 € 300+ 0,750 € 600+ 0,730 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 2,680 € 10+ 1,490 € 50+ 1,370 € 480+ 1,240 € 960+ 1,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 125°C | F863H Series | AEC-Q200 |