F340X1 Series Noise Suppression & Safety Capacitors:
Leiti 90 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,530 € 5+ 9,850 € 10+ 8,170 € 20+ 8,010 € 40+ 7,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 8,300 € 5+ 7,250 € 10+ 6,200 € 20+ 5,770 € 40+ 5,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 8,440 € 5+ 7,160 € 10+ 5,880 € 20+ 5,560 € 40+ 5,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 12,920 € 5+ 10,860 € 10+ 8,800 € 20+ 8,370 € 40+ 7,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 20,060 € 3+ 18,250 € 5+ 16,450 € 10+ 14,640 € 20+ 14,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 5,130 € 5+ 4,240 € 10+ 3,340 € 25+ 3,130 € 50+ 2,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 8,060 € 5+ 6,640 € 10+ 5,210 € 20+ 5,130 € 40+ 5,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 7,280 € 5+ 5,940 € 10+ 4,590 € 20+ 4,500 € 40+ 4,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 95+ 3,110 € | Min: 95 / Mitu: 95 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 6,600 € 5+ 5,570 € 10+ 4,530 € 20+ 4,230 € 40+ 3,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 25,120 € 3+ 21,890 € 5+ 18,670 € 10+ 15,440 € 20+ 15,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 115+ 2,530 € | Min: 115 / Mitu: 115 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 45+ 12,780 € | Min: 45 / Mitu: 45 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 95+ 3,100 € | Min: 95 / Mitu: 95 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 95+ 3,100 € | Min: 95 / Mitu: 95 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 84+ 5,840 € | Min: 84 / Mitu: 84 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 65+ 4,840 € | Min: 65 / Mitu: 65 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 115+ 2,670 € | Min: 115 / Mitu: 115 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 95+ 3,040 € | Min: 95 / Mitu: 95 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 84+ 6,450 € | Min: 84 / Mitu: 84 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 60+ 6,600 € | Min: 60 / Mitu: 60 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 480VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 63+ 10,830 € | Min: 63 / Mitu: 63 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 45+ 14,500 € | Min: 45 / Mitu: 45 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 40+ 15,060 € | Min: 40 / Mitu: 40 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 63+ 9,720 € | Min: 63 / Mitu: 63 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||