F1778 Series Noise Suppression & Safety Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,709 € 50+ 0,429 € 100+ 0,386 € 250+ 0,351 € 500+ 0,322 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | F1778 Series | |||||
Each | 1+ 3,530 € 10+ 2,480 € 50+ 2,020 € 100+ 1,550 € 200+ 1,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | F1778 Series | |||||
Each | 1+ 2,970 € 5+ 2,390 € 10+ 1,800 € 25+ 1,700 € 50+ 1,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 110°C | F1778 Series | |||||
Each | 750+ 0,479 € | Min: 750 / Mitu: 750 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | F1778 Series | |||||
Each | 325+ 0,585 € | Min: 325 / Mitu: 325 | Metallized PP | Radial Box - 2 Pin | 0.22µF | 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 110°C | F1778 Series | |||||
Each | 1500+ 0,366 € | Min: 1500 / Mitu: 1500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 10mm | -55°C | 110°C | F1778 Series |